Texas Instruments LM3103MH/NOPB

Synchronous 1MHz 0.75A Step-Down Voltage Regulator 16-HTSSOP -40 to 125
$ 2.585
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM3103MH/NOPB.

Texas Instruments

Technical Drawing2 pages1 year ago
Official datasheet0 pages0 years ago
Datasheet20 pages12 years ago
Technical Drawing2 pages1 year ago
Technical Drawing2 pages9 years ago
Datasheet18 pages13 years ago
Technical Drawing2 pages15 years ago

element14

element14 APAC

Newark

Arrow.cn

Inventory History

3 month trend:
-17.05%

CAD Models

Download Texas Instruments LM3103MH/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LM3103MH/NOPB.

Related Parts

Texas InstrumentsLM3103MH
Conv DC-DC 4.5V to 42V Step Down Single-Out 0.6V to 38V 0.75A 16-Pin HTSSOP EP Tube
Texas InstrumentsLM3102MH/NOPB
Pwr Sply Func, Regulator, Buck (Step-Down),eTSSOP, IS 0.7mA, VO 0.8 to 38V, IO 2.5A
Texas InstrumentsLM25115AMT/NOPB
DC DC Controller Single-OUT Sync Buck 4.5V to 30V Input 16-Pin TSSOP Tube
Analog DevicesMAX1763EUE+
Conv DC-DC 0.7V to 5.5V Synchronous Step Up Single-Out 2.5V to 5.5V/3.3V 1.5A 16-Pin TSSOP Tube
Analog DevicesMAX1763EUE+T
3.4 A SWITCHING REGULATOR 1200 kHz SWITCHING FREQ-MAX PDSO16
Analog DevicesMAX1688EUE
Boost Switching Regulator IC Positive Adjustable 1.25V 1 Output 730mA (Switch) 16-TSSOP (0.173", 4.40mm Width)

Descriptions

Descriptions of Texas Instruments LM3103MH/NOPB provided by its distributors.

Synchronous 1MHz 0.75A Step-Down Voltage Regulator 16-HTSSOP -40 to 125
Pwr Sply Func, Regulator, Buck (Step-Down),eTSSOP, IS 1mA, VO 0.6 to 38V, IO 0.75A
Texas Instruments DCDCconversion chip, buck converter, 0.6V, 7 Voutput, 42 VInput
Texas Instruments DCDC Converter Chip, Buck Converter, 0.6V, 7V Out, 42V In
Conv DC-DC 4.5V to 42V Synchronous Step Down Single-Out 0.6V to 7V 0.75A 16-Pin HTSSOP EP Tube
IC, SYNC STEP-DOWN REGULATOR, 16-ETSSOP;; IC, SYNC STEP-DOWN REGULATOR, 16-ETSSOP; Primary Input Voltage:42V; No. of Outputs:1; Output Voltage:38V; Output Current:750mA; No. of Pins:16; Operating Temperature Range:-40°C to +125°C; MSL:MSL 1 - Unlimited

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM3103MH/NOPB.
  • LM3103MHNOPB