Texas Instruments TPS563900DAPR

18V Input, 3.5A/3.5A Dual Synchronous Step-down Regulator with Voltage Scaling 32-HTSSOP -40 to 85
$ 2.653
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS563900DAPR.

Texas Instruments

Datasheet34 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet32 pages12 years ago
Technical Drawing2 pages15 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TPS563900DAPR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.653
$ 3.5
Stock
365,634
220,452
Authorized Distributors
3
2
Case/Package
-
-
Number of Pins
32
32
Number of Outputs
2
2
Max Output Current
3.5 A
3.5 A
Switching Frequency
1.6 MHz
1.6 MHz
Min Input Voltage
4.5 V
4.5 V
Max Input Voltage
18 V
18 V
Min Output Voltage
680 mV
-
Max Output Voltage
1.95 V
-
Efficiency
-
-
Synchronous Rectifier
Yes
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TPS563900DAPR.

Related Parts

Texas InstrumentsTPS65273VDAPR
Buck Switching Regulator IC Positive Programmable 0.68V 2 Output 3.5A 32-TSSOP (0.240", 6.10mm Width) Exposed Pad
Texas InstrumentsTPS65270RGET
2 Buck Converter with 4.5V to 16V Input Voltage, 2A/3A Output Current 24-VQFN -40 to 85
Non-Synchronous Buck Regulator, Dual, PWM, 3.0 A (200-750 kHz)
Texas InstrumentsLM2717MT/NOPB
Buck Converter, No, 300kHz~600kHz Fixed, 2 Output, 1.265V~18V, 3.3V, 3.3V, 20V, 4V, TSSOP-24, SMD, 1.05mm H
Analog DevicesMAX8833ETJ+T
Voltage Regulators - Switching Regulators Dual 3A 2MHz Step-Down Regulator RoHS: Compliant

Descriptions

Descriptions of Texas Instruments TPS563900DAPR provided by its distributors.

18V Input, 3.5A/3.5A Dual Synchronous Step-down Regulator with Voltage Scaling 32-HTSSOP -40 to 85
Conv DC-DC 4.5V to 18V Synchronous Step Down Dual-Out 0.68V to 1.95V 3.5A/3.5A 32-Pin HTSSOP EP T/R
IC REG BUCK ADJ/PROG 32HTSSOP / Buck Switching Regulator IC Positive Adjustable (Programmable) 0.68V 2 Output 3.5A 32-TSSOP (0.240", 6.10mm Width) Exposed Pad
DC/DC CONV, DUAL, BUCK, 1.6MHZ, HTSSOP32; Input Voltage Min:4.5V; Input Voltage Max:18V; No. of Outputs:2 Output; DC / DC Converter IC Case:HTSSOP; No. of Pins:32Pins; Output Current - Output 1:3.5A; Output Current - Output 2:3.5A; Output Voltage - Output 1:1.95V; Output Voltage - Output 2:1.95V; Regulator Output Type:Adjustable; Switching Frequency:1.6MHz; Topology:Synchronous Buck (Step Down); Operating Temperature Max:85°C; Product Range:-; RoHS Phthalates Compliant:Yes; MSL:MSL 3 - 168 hours; SVHC:No SVHC (27-Jun-2018); No. of Outputs:2Outputs

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.