Texas Instruments TPS563900DAP

18V Input, 3.5A/3.5A Dual Synchronous Step-down egulator with Voltage Scaling 32-HTSSOP -40 to 85
$ 3.5
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS563900DAP.

Texas Instruments

Datasheet34 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet32 pages12 years ago
Technical Drawing2 pages15 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TPS563900DAP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.5
$ 2.653
Stock
220,176
363,634
Authorized Distributors
2
3
Case/Package
-
-
Number of Pins
32
32
Number of Outputs
2
2
Max Output Current
3.5 A
3.5 A
Switching Frequency
1.6 MHz
1.6 MHz
Min Input Voltage
4.5 V
4.5 V
Max Input Voltage
18 V
18 V
Min Output Voltage
-
680 mV
Max Output Voltage
-
1.95 V
Efficiency
-
-
Synchronous Rectifier
-
Yes

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TPS563900DAP.

Related Parts

Texas InstrumentsTPS65273VDAPR
Buck Switching Regulator IC Positive Programmable 0.68V 2 Output 3.5A 32-TSSOP (0.240", 6.10mm Width) Exposed Pad
Texas InstrumentsTPS65270RGET
2 Buck Converter with 4.5V to 16V Input Voltage, 2A/3A Output Current 24-VQFN -40 to 85
Non-Synchronous Buck Regulator, Dual, PWM, 3.0 A (200-750 kHz)
Texas InstrumentsLM5119PSQE/NOPB
5.5-65V Wide Vin, Current Mode Dual Synchronous Buck Controller 32-WQFN -40 to 125
Analog DevicesMAX8833ETJ+
Dual, 3A, 2MHz Step-Down Regulator | IC REG BUCK ADJ 3A DL 32TQFN
Analog DevicesMAX8833ETJ+T
Voltage Regulators - Switching Regulators Dual 3A 2MHz Step-Down Regulator RoHS: Compliant

Descriptions

Descriptions of Texas Instruments TPS563900DAP provided by its distributors.

18V Input, 3.5A/3.5A Dual Synchronous Step-down egulator with Voltage Scaling 32-HTSSOP -40 to 85
Buck Converter, Yes, 200kHz~1.6MHz Adjustable, 2 Output, 1.95V, 680mV, 18V, 4.5V, HTSSOP-32, SMD, 1.05mm H
DUAL SWITCHING CONTROLLER; Temperature Grade: INDUSTRIAL; No. of Terminals: 32; Package Code: HTSSOP; Package Shape: RECTANGULAR; Surface Mount: YES;

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.