Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments TPS563201DDCR

Conv DC-DC 4.5V to 17V Synchronous Step Down Single-Out 0.76V to 7V 3A 6-Pin TSOT-23 T/R
$ 0.215
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS563201DDCR.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages2 years ago
Technical Drawing4 pages4 years ago
Technical Drawing4 pages5 years ago
Datasheet23 pages10 years ago
Technical Drawing2 pages21 years ago

LCSC

Inventory History

3 month trend:
-37.79%

CAD Models

Download Texas Instruments TPS563201DDCR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.215
$ 0.504
Stock
4,727,679
565,306
Authorized Distributors
4
3
Case/Package
SOT-23-6
SOT-23-6
Number of Pins
6
6
Number of Outputs
1
1
Max Output Current
-
3 A
Switching Frequency
580 kHz
580 kHz
Min Input Voltage
4.5 V
4.5 V
Max Input Voltage
17 V
17 V
Min Output Voltage
768 mV
768 mV
Max Output Voltage
7 V
7 V
Efficiency
-
-
Synchronous Rectifier
Yes
Yes

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Texas InstrumentsTPS562201DDCT
IC REG BUCK ADJ 2A SOT23 "Buck Switching Regulator IC Positive Adjustable 0.768V 1 Output 2A SOT-23-6 Thin, TSOT-23-6"
Texas InstrumentsTPS562208DDCT
IC REG BUCK ADJ 2A SOT23 "Buck Switching Regulator IC Positive Adjustable 0.768V 1 Output 2A SOT-23-6 Thin, TSOT-23-6"
Texas InstrumentsTPS562200DDCR
IC REG BUCK ADJ 2A SOT23 "Buck Switching Regulator IC Positive Adjustable 0.765V 1 Output 2A SOT-23-6 Thin, TSOT-23-6"

Descriptions

Descriptions of Texas Instruments TPS563201DDCR provided by its distributors.

Conv DC-DC 4.5V to 17V Synchronous Step Down Single-Out 0.76V to 7V 3A 6-Pin TSOT-23 T/R
IC REG BUCK ADJ 3A SOT23 "Buck Switching Regulator IC Positive Adjustable 0.768V 1 Output 3A SOT-23-6 Thin, TSOT-23-6"
4.5 V to 17 V input, 3 A output, synchronous step-down converter in Eco-mode 6-SOT-23-THIN -40 to 125
Buck Converter, Yes, 580kHz, Adjustable, 1-Ch, 7V, 768mV, 17V, 4.5V, SOT-23-THIN, SMD, Adhesive Mount, 1.1mm(H)
Step-down type Adjustable 0.768V~7V 3A 4.5V~17V SOT-23-Thin-6 DC-DC Converters ROHS
Switching Regulator, 3A, 580kHz Switching Freq-Max, PDSO6
DC DC Converters; TPS563201DDCR; TEXAS INSTRUMENTS; 6; Buck; 1.1 mm; 1
TPS563201 Tape & Reel (TR) Matte Tin (Sn) ACTIVE (Last Updated: 5days ago) DC to DC switching regulator 12V 1.6mm 3A 580kHz

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.