Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments TPS563201DDCT

Conv DC-DC 4.5V to 17V Synchronous Step Down Single-Out 0.76V to 7V 3A 6-Pin TSOT-23 T/R
$ 0.504
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS563201DDCT.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages2 years ago
Technical Drawing4 pages4 years ago
Technical Drawing4 pages5 years ago
Datasheet23 pages10 years ago
Technical Drawing2 pages21 years ago

element14 APAC

Farnell

LCSC

Newark

Inventory History

3 month trend:
-5.51%

CAD Models

Download Texas Instruments TPS563201DDCT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.504
$ 0.215
Stock
579,640
3,535,991
Authorized Distributors
3
4
Case/Package
SOT-23-6
SOT-23-6
Number of Pins
6
6
Number of Outputs
1
1
Max Output Current
3 A
-
Switching Frequency
580 kHz
580 kHz
Min Input Voltage
4.5 V
4.5 V
Max Input Voltage
17 V
17 V
Min Output Voltage
768 mV
768 mV
Max Output Voltage
7 V
7 V
Efficiency
-
-
Synchronous Rectifier
Yes
Yes

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Texas InstrumentsTPS563209DDCT
17 V Input, 3A Synchronous Step-Down Regulator in SOT-23 6-SOT-23-THIN -40 to 125
Texas InstrumentsTPS563200DDCT
IC REG BUCK ADJ 3A SOT23 "Buck Switching Regulator IC Positive Adjustable 0.76V 1 Output 3A SOT-23-6 Thin, TSOT-23-6"
Texas InstrumentsTPS64201DBVT
1.8 to 6.5 V input, 450 kHz, 95% efficient step-down controller, 20 uA, SOT-23 6-SOT-23 -40 to 85

Descriptions

Descriptions of Texas Instruments TPS563201DDCT provided by its distributors.

Conv DC-DC 4.5V to 17V Synchronous Step Down Single-Out 0.76V to 7V 3A 6-Pin TSOT-23 T/R
IC REG BUCK ADJ 3A SOT23 "Buck Switching Regulator IC Positive Adjustable 0.768V 1 Output 3A SOT-23-6 Thin, TSOT-23-6"
Switching Regulator, Current-mode, 3A, 580kHz Switching Freq-Max, BICMOS, PDSO6
4.5 V to 17 V input, 3 A output, synchronous step-down converter in Eco-mode 6-SOT-23-THIN -40 to 125
Texas Instruments Buck Converter Regulator Chip, 17 Voutput, 3Amaximum output, single output, SOT-23-THIN, 6 Pinneedle
Step-down type Adjustable 0.768V~7V 4.5V~17V 3A SOT-23-6 DC-DC Converters ROHS
DC/DC CONV, SYNC BUCK, 580KHZ, SOT-6; Topology: Synchronous Buck (Step Down); Input Voltage Min: 4.5V; Input Voltage Max: 17V; No. of Outputs: 1Outputs; DC / DC Converter IC Case: SOT; No. of Pins: 6Pins; Output Current: 3A; Ou

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TPS563201DDCT .