Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments TPS560200DBVT

Conv DC-DC 4.5V to 17V Synchronous Step Down Single-Out 0.8V to 6.5V 0.5A 5-Pin SOT-23 T/R
$ 0.652
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS560200DBVT.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages2 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages4 years ago
Technical Drawing5 pages8 years ago
Technical Drawing2 pages11 years ago

Newark

Farnell

Arrow.cn

Inventory History

3 month trend:
-88.95%

CAD Models

Download Texas Instruments TPS560200DBVT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.652
$ 0.37
Stock
223,273
1,196,170
Authorized Distributors
1
0
Case/Package
SOT-23
SOT-23
Number of Pins
5
5
Number of Outputs
1
1
Max Output Current
500 mA
500 mA
Switching Frequency
600 kHz
600 kHz
Min Input Voltage
4.5 V
4.5 V
Max Input Voltage
17 V
17 V
Min Output Voltage
800 mV
800 mV
Max Output Voltage
6.5 V
6.5 V
Efficiency
-
-
Synchronous Rectifier
Yes
Yes

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Texas InstrumentsTPS62220DDCT
Adjustable, 400-mA, 95% Efficient Step-Down Converter, 15uA, ThinSOT-23 5-SOT-23-THIN -40 to 85
Texas InstrumentsTPS62220DDCR
Adjustable, 400-mA, 95% Efficient Step-Down Converter, 15uA, ThinSOT-23 5-SOT-23-THIN -40 to 85
Texas InstrumentsTPS62260DDCR
2.25MHz 600mA Step-Down Converter in 2x2mm SON/TSOT23 Package 5-SOT-23-THIN -40 to 85

Descriptions

Descriptions of Texas Instruments TPS560200DBVT provided by its distributors.

Conv DC-DC 4.5V to 17V Synchronous Step Down Single-Out 0.8V to 6.5V 0.5A 5-Pin SOT-23 T/R
Switching Regulator, Voltage-mode, 0.5A, 600kHz Switching Freq-Max, PDSO5
Switching Voltage Regulators 4.5-17V Input 500mA Sync Buck Cnvtr
Buck Converter, Yes, 600kHz Adjustable, 1 Ch, 6.5V In, 800mV Vout, 17V Max, 4.5V Min, SOT-23-5, SMD, Adhesive Mount, 1.45mm H
TEXAS INSTRUMENTS TPS560200DBVTDC-DC Switching Buck Step Down Regulator, Adjustable, 4.5V-17Vin, 800mV-6.5Vout, 0.5Aout, SOT-23-5
TPS560200 Tape & Reel (TR) Nickel/Palladium/Gold (Ni/Pd/Au) ACTIVE (Last Updated: 5days ago) DC to DC switching regulator 12V 1.6mm 500mA 600kHz
Ic, Dc-Dc Convertor, 650Khz, Sot23-5; Topology:Synchronous Buck (Step Down); Input Voltage Min:4.5V; Input Voltage Max:17V; No. Of Outputs:1Outputs; Dc/Dc Converter Ic Case:Sot-23; No. Of Pins:5Pins; Output Current:500Ma; Output Rohs Compliant: Yes |TEXAS INSTRUMENTS TPS560200DBVT

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TPS560200DBVT .