Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments TPS560200DBVR

Buck Yes 600KHz Adjustable 1 6.5V 800mV 17V 4.5V SOT-23-5 SMD mount,glue mount 1.45mm(height)
$ 0.37
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS560200DBVR.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages2 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages4 years ago
Technical Drawing5 pages8 years ago
Datasheet22 pages11 years ago
Datasheet22 pages11 years ago
Technical Drawing2 pages11 years ago
Datasheet5 pages13 years ago

Newark

Farnell

LCSC

Arrow.cn

Inventory History

3 month trend:
-97.95%

CAD Models

Download Texas Instruments TPS560200DBVR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.37
$ 0.652
Stock
1,186,773
217,103
Authorized Distributors
0
1
Case/Package
SOT-23
SOT-23
Number of Pins
5
5
Number of Outputs
1
1
Max Output Current
500 mA
500 mA
Switching Frequency
600 kHz
600 kHz
Min Input Voltage
4.5 V
4.5 V
Max Input Voltage
17 V
17 V
Min Output Voltage
800 mV
800 mV
Max Output Voltage
6.5 V
6.5 V
Efficiency
-
-
Synchronous Rectifier
Yes
Yes

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Texas InstrumentsTPS62220DDCR
Adjustable, 400-mA, 95% Efficient Step-Down Converter, 15uA, ThinSOT-23 5-SOT-23-THIN -40 to 85
Texas InstrumentsTPS62260DDCR
2.25MHz 600mA Step-Down Converter in 2x2mm SON/TSOT23 Package 5-SOT-23-THIN -40 to 85
Texas InstrumentsTPS62561DDCR
2.25MHz 600mA Step-Down Converter in TSOT23 Package 5-SOT-23-THIN -40 to 85

Descriptions

Descriptions of Texas Instruments TPS560200DBVR provided by its distributors.

Buck Yes 600KHz Adjustable 1 6.5V 800mV 17V 4.5V SOT-23-5 SMD mount,glue mount 1.45mm(height)
4.5V TO 17V INPUT, 500 MILLI AMP SYNCHRONOUS STEP DOWN SWIFT CONVERTER WITH ADVANCED ECO-MODE Switching Regulator, Voltage-mode, 0.5A, 600kHz Switching Freq-Max, PDSO5
Conv DC-DC 4.5V to 17V Synchronous Step Down Single-Out 0.8V to 6.5V 0.5A 5-Pin SOT-23 T/R
Step-down type Adjustable 0.8V~6.5V 500mA 4.5V~17V SOT-23-5 DC-DC Converters ROHS
DC DC Converters; TPS560200DBVR; TEXAS INSTRUMENTS; 5; Buck; 1; 1.6 mm
TPS560200 Tape & Reel (TR) Nickel/Palladium/Gold (Ni/Pd/Au) ACTIVE (Last Updated: 5days ago) DC to DC switching regulator 12V 1.6mm 500mA 600kHz
DC/DC CONV, SYNC BUCK, 600KHZ, SOT-23-5; Topologie: Buck Synchrone (Abaisseur); Tension, entrée min.: 4.5V; Tension, entrée max..: 17V; Nombre de canaux de sortie: 1Sortie(s); Boîtier de convertisseur DC / DC: SOT-23; Nombre
Dc/Dc Conv, Sync Buck, 600Khz, Sot-23-5; Topology:Synchronous Buck (Step Down); Input Voltage Min:4.5V; Input Voltage Max:17V; No. Of Outputs:1Outputs; Dc/Dc Converter Ic Case:Sot-23; No. Of Pins:5Pins; Output Current:500Ma; Outputrohs Compliant: Yes |TEXAS INSTRUMENTS TPS560200DBVR

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TPS560200DBVR .
  • TPS560200DBVR?