Texas Instruments TPS55383PWP

4.5V to 28V Input, Dual 3A Outputs, 300kHz Step-Down Converter with External Compensation 16-HTSSOP -40 to 125
$ 4.25
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS55383PWP.

Texas Instruments

Technical Drawing2 pages1 year ago
Official datasheet0 pages0 years ago
Datasheet45 pages15 years ago
Technical Drawing2 pages1 year ago
Technical Drawing2 pages9 years ago
Technical Drawing2 pages15 years ago

element14 APAC

Newark

iiiC

Farnell

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TPS55383PWP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.25
$ 3.353
Stock
281,081
252,731
Authorized Distributors
4
4
Case/Package
HTSSOP EP
HTSSOP EP
Number of Pins
16
16
Number of Outputs
2
2
Max Output Current
3 A
3 A
Switching Frequency
375 kHz
375 kHz
Min Input Voltage
4.5 V
4.5 V
Max Input Voltage
28 V
28 V
Min Output Voltage
800 mV
-
Max Output Voltage
26.6 V
-
Efficiency
-
-
Synchronous Rectifier
No
No

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TPS55383PWP.

Related Parts

Texas InstrumentsTPS54383PWP
4.5V to 28V Input, Dual 3A Outputs, 300kHz Step-Down Converter with Internal Compensation 14-HTSSOP -40 to 125
Texas InstrumentsTPS54383PWPG4
Conv DC-DC 4.5V to 28V Step Down Dual-Out 0.8V to 25.2V 3A 14-Pin HTSSOP EP Tube
Texas InstrumentsTPS55386PWP
Conv DC-DC 4.5V to 28V Synchronous Step Down Dual-Out 0.8V to 25.2V 3A 16-Pin HTSSOP EP Tube

Descriptions

Descriptions of Texas Instruments TPS55383PWP provided by its distributors.

4.5V to 28V Input, Dual 3A Outputs, 300kHz Step-Down Converter with External Compensation 16-HTSSOP -40 to 125
Buck No 310KHz Adjustable 2 26.6V 800mV 28V 4.5V HTSSOP-16 SMD mount 5mm*4.4mm*1.15mm
Voltage Regulators - Switching Regulators 3A Dual Non-Synch Buck Converter
Conv DC-DC 4.5V to 28V Synchronous Step Down Dual-Out 0.8V to 25.2V 3A/3A 16-Pin HTSSOP EP Tube
Step-Down Switching Regulator IC; Voltage Regulator Type:Buck Switching; Output Voltage Max:25.2V; Output Current Max:3A; Switch Output Current Max, Isw:3A; Switching Frequency Max:375kHz; Supply Voltage Min:4.5V ;RoHS Compliant: Yes
IC, DC/DC CONTROL, SYNC, 16HTSSOP; Primary Input Voltage:28V; No. of Outputs:2; Output Voltage:25.2V; Output Current:3A; Voltage Regulator Case Style:HTSSOP; No. of Pins:16; Operating Temperature Range:-40°C to +125°C; MSL:MSL 2 - 1 year; SVHC:No SVHC (20-Jun-2011); Adjustable Output Voltage Max:25.2V; Adjustable Output Voltage Min:0.8V; Base Number:5538; Dropout Voltage Vdo:400mV; Frequency:310kHz; Input Voltage Max:28V; Output Current Max:3A; Output Voltage Max:25.2V; Package / Case:HTSSOP; Supply Voltage Max:28V; Supply Voltage Min:4.5V; Switch Output Current Isw Max:4.5A; Termination Type:SMD; Voltage Regulator Type:Step Down (Buck)

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.