Texas Instruments TPS55383PWPR

4.5V to 28V Input, Dual 3A Outputs, 300kHz Step-Down Converter with External Compensation 16-HTSSOP -40 to 125
$ 3.353
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS55383PWPR.

Texas Instruments

Technical Drawing2 pages1 year ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages1 year ago
Technical Drawing2 pages9 years ago
Datasheet46 pages13 years ago
Datasheet45 pages15 years ago
Technical Drawing2 pages15 years ago

iiiC

Inventory History

3 month trend:
-0.56%

CAD Models

Download Texas Instruments TPS55383PWPR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.353
$ 4.25
Stock
270,796
292,830
Authorized Distributors
3
4
Case/Package
HTSSOP EP
HTSSOP EP
Number of Pins
16
16
Number of Outputs
2
2
Max Output Current
3 A
3 A
Switching Frequency
375 kHz
375 kHz
Min Input Voltage
4.5 V
4.5 V
Max Input Voltage
28 V
28 V
Min Output Voltage
-
800 mV
Max Output Voltage
-
26.6 V
Efficiency
-
-
Synchronous Rectifier
No
No

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TPS55383PWPR.

Related Parts

Texas InstrumentsTPS54383PWP
4.5V to 28V Input, Dual 3A Outputs, 300kHz Step-Down Converter with Internal Compensation 14-HTSSOP -40 to 125
Texas InstrumentsTPS54383PWPR
4.5V to 28V Input, Dual 3A Outputs, 300kHz Step-Down Converter with Internal Compensation 14-HTSSOP -40 to 125
Texas InstrumentsTPS55386PWP
Conv DC-DC 4.5V to 28V Synchronous Step Down Dual-Out 0.8V to 25.2V 3A 16-Pin HTSSOP EP Tube

Descriptions

Descriptions of Texas Instruments TPS55383PWPR provided by its distributors.

4.5V to 28V Input, Dual 3A Outputs, 300kHz Step-Down Converter with External Compensation 16-HTSSOP -40 to 125
Buck No 310KHz Adjustable 2 26.6V 800mV 28V 4.5V HTSSOP-16 SMD mount 1.05mm(height)
Conv DC-DC 4.5V to 28V Synchronous Step Down Dual-Out 0.8V to 25.2V 3A/3A 16-Pin HTSSOP EP T/R

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.