Texas Instruments TPS54610EVM-192

Evaluation Module 6A, 36 Vin Dc/Dc Converter With Adjustable Output Down To 0.9V
$ 60.03
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS54610EVM-192.

Texas Instruments

Official datasheet0 pages0 years ago

Farnell

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Descriptions

Descriptions of Texas Instruments TPS54610EVM-192 provided by its distributors.

Evaluation Module 6A, 36 Vin Dc/Dc Converter With Adjustable Output Down To 0.9V
TPS54610 DC to DC Converter and Switching Regulator Chip 3.3VDC Output Evaluation Board
EVALUATION BOARD, TPS54610 ADJUSTABLE 6A SYNCHRONOUS STEP-DOWN REG
Power Management IC Development Tools 6-A 3-6 Vin DC/DC Conv
Evaluation Board, Sync Buck Converter; Silicon Manufacturer:Texas Instruments; Silicon Core Number:Tps54610; Kit Application Type:Power Management; Application Sub Type:Synchronous Buck Converter; Kit Contents:Eval Board Tps54610; Rohs Compliant: Yes |TEXAS INSTRUMENTS TPS54610EVM-192

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TPS54610EVM-192 .
  • TPS54610EVM-192.
  • TPS54610EVM192