What’s new: Find the right parts faster with our redesigned experience

Learn more

Texas Instruments TPS54540QDDARQ1

42V, 5A, Step-Down Regulator with Integrated High Side MOSFET 8-SO PowerPAD -40 to 125
$ 3.073
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS54540QDDARQ1.

Texas Instruments

Technical Drawing2 pages8 years ago
Official datasheet0 pages0 years ago
Datasheet44 pages12 years ago
Datasheet44 pages12 years ago
Technical Drawing2 pages14 years ago

LCSC

Arrow.cn

Inventory History

3 month trend:
-0.06%

CAD Models

Download Texas Instruments TPS54540QDDARQ1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.073
$ 3.207
$ 3.207
Stock
262,497
1,446,336
1,446,336
Authorized Distributors
4
4
4
Case/Package
SOP
-
-
Number of Pins
8
8
8
Number of Outputs
1
1
1
Max Output Current
5 A
5 A
5 A
Switching Frequency
2.5 MHz
2.5 MHz
2.5 MHz
Min Input Voltage
4.5 V
4.5 V
4.5 V
Max Input Voltage
42 V
42 V
42 V
Min Output Voltage
800 mV
800 mV
800 mV
Max Output Voltage
41.1 V
41.1 V
41.1 V
Efficiency
-
-
-
Synchronous Rectifier
No
No
No

Supply Chain

Lifecycle StatusNRND (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 4 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TPS54540QDDARQ1.

Related Parts

Texas InstrumentsTPS54340QDDARQ1
Conv DC-DC 4.5V to 42V Step Down Single-Out 0.8V to 41V 3.5A Automotive 8-Pin HSOP EP T/R
Texas InstrumentsTPS54360QDDARQ1
Switching Regulator, Current-mode, 3.5A, 2500kHz Switching Freq-Max, BICMOS, PDSO8
Texas InstrumentsLM22674MR-ADJ/NOPB
4.5V to 42V, 500mA SIMPLE SWITCHER® buck converter with precision enable 8-SO PowerPAD -40 to 125
Step-down Switching Regulator | IC REG BUCK ADJUSTABLE 3A 8SOIC
Upto 40V input DCDC PWM controller fixed frequency upto 100khz
Buck / Boost / Inverting Regulator, Switching, 1.5 A

Descriptions

Descriptions of Texas Instruments TPS54540QDDARQ1 provided by its distributors.

42V, 5A, Step-Down Regulator with Integrated High Side MOSFET 8-SO PowerPAD -40 to 125
Switching Regulator, Current-mode, 8.8A, 2500kHz Switching Freq-Max, PDSO8
TPS54540 Tape & Reel (TR) Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag) NRND (Last Updated: 5days ago) DC to DC switching regulator 12V 3.9mm 5A 100kHz~2.5MHz

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.