Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments TPS54521RHLR

Conv DC-DC 4.5V to 17V Synchronous Step Down Single-Out 0.8V to 15V 5A 14-Pin VQFN EP T/R
$ 1.29
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS54521RHLR.

Texas Instruments

Technical Drawing4 pages4 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages9 years ago
Datasheet41 pages13 years ago
Technical Drawing2 pages14 years ago
Datasheet40 pages15 years ago

Newark

Arrow Electronics

Upverter

element14 APAC

Inventory History

3 month trend:
+17.66%

CAD Models

Download Texas Instruments TPS54521RHLR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.29
$ 1.506
Stock
1,457,451
353,654
Authorized Distributors
4
4
Case/Package
VQFN
VQFN
Number of Pins
14
14
Number of Outputs
1
1
Max Output Current
5 A
5 A
Switching Frequency
900 kHz
900 kHz
Min Input Voltage
4.5 V
4.5 V
Max Input Voltage
17 V
17 V
Min Output Voltage
800 mV
800 mV
Max Output Voltage
15 V
15 V
Efficiency
-
-
Synchronous Rectifier
Yes
Yes

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Related Parts

Texas InstrumentsTPS54320RHLR
IC REG BUCK ADJ 3A 14VQFN Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 3A 14-VFQFN Exposed Pad
Texas InstrumentsTPS54320RHLT
IC REG BUCK ADJ 3A 14VQFN Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 3A 14-VFQFN Exposed Pad
Texas InstrumentsTPS54821RHLT
4.5-V to 17-V, 8-A synchronous buck converter with hiccup current limit 14-VQFN -40 to 125
NCP5212 Buck Tape & Reel (TR) e3 DC to DC switching controller 35muA 5A 950mum 3.3V

Descriptions

Descriptions of Texas Instruments TPS54521RHLR provided by its distributors.

Conv DC-DC 4.5V to 17V Synchronous Step Down Single-Out 0.8V to 15V 5A 14-Pin VQFN EP T/R
IC REG BUCK ADJ 5A 14VQFN Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 5A 14-VFQFN Exposed Pad
17V Input, 5A Synchronous Step-Down Converter 14-VQFN -40 to 125
Buck Yes 200KHz~900KHz Adjustable 1 15V 800mV 17V 4.5V QFN-14 SMD mount,glue mount 1mm(height)
Switching Regulator, Current-mode, 5A, 900kHz Switching Freq-Max, PQCC14
DC DC Converters; TPS54521RHLR; TEXAS INSTRUMENTS; 14; Buck; 1; 3.5 mm
TPS54521 Tape & Reel (TR) Nickel/Palladium/Gold (Ni/Pd/Au) ACTIVE (Last Updated: 4days ago) DC to DC switching regulator 12V 3.5mm 5A 200kHz~900kHz
Dc-Dc Conv, Buck, 900Khz, Qfn-14; Topology:Synchronous Buck (Step Down); Input Voltage Min:4.5V; Input Voltage Max:17V; No. Of Outputs:1Outputs; Dc/Dc Converter Ic Case:Vqfn; No. Of Pins:14Pins; Output Current:5A; Output Voltage Rohs Compliant: Yes |TEXAS INSTRUMENTS TPS54521RHLR

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.