Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments TPS54521RHLT

17V Input, 5A Synchronous Step-Down Converter 14-VQFN -40 to 125

$ 1.506
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS54521RHLT.

Texas Instruments

Technical Drawing4 pages4 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages9 years ago
Datasheet41 pages12 years ago
Datasheet41 pages12 years ago
Datasheet40 pages14 years ago
Technical Drawing2 pages14 years ago
Datasheet40 pages15 years ago

HQonline

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TPS54521RHLT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.506
$ 1.29
Stock
384,672
1,232,429
Authorized Distributors
4
4
Case/Package
VQFN
VQFN
Number of Pins
14
14
Number of Outputs
1
1
Max Output Current
5 A
5 A
Switching Frequency
900 kHz
900 kHz
Min Input Voltage
4.5 V
4.5 V
Max Input Voltage
17 V
17 V
Min Output Voltage
800 mV
800 mV
Max Output Voltage
15 V
15 V
Efficiency
-
-
Synchronous Rectifier
Yes
Yes

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Related Parts

Texas InstrumentsTPS54620RGYR
4.5-V to 17-V, 6-A synchronous SWIFT™ buck converter 14-VQFN -40 to 150
Texas InstrumentsTPS54426RSAR
Buck Yes 700KHz Adjustable 1 5.5V 760mV 18V 4.5V QFN SMD mount 950μm(height)
Texas InstrumentsTPS54426RSAT
Conv DC-DC 4.5V to 18V Synchronous Step Down Single-Out 0.76V to 5.5V 4A 16-Pin VQFN EP T/R

Descriptions

Descriptions of Texas Instruments TPS54521RHLT provided by its distributors.

17V Input, 5A Synchronous Step-Down Converter 14-VQFN -40 to 125
Buck Yes 200KHz~900KHz Adjustable 1 15V 800mV 17V 4.5V QFN SMD mount,glue mount 950μm(height)
Conv DC-DC 4.5V to 17V Synchronous Step Down Single-Out 0.8V to 15V 5A 14-Pin VQFN EP T/R
TPS54521 Tape & Reel (TR) ACTIVE (Last Updated: 4days ago) Active DC to DC switching regulator 12V 3.5mm 5A 200kHz~900kHz

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.