Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments TPS54320RHLT

IC REG BUCK ADJ 3A 14VQFN Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 3A 14-VFQFN Exposed Pad

$ 1.68
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS54320RHLT.

Texas Instruments

Technical Drawing4 pages4 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages9 years ago
Technical Drawing2 pages14 years ago

Newark

element14 APAC

HQonline

Farnell

Inventory History

3 month trend:
-84.74%

CAD Models

Download Texas Instruments TPS54320RHLT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.68
$ 1.466
Stock
790,984
988,834
Authorized Distributors
2
1
Case/Package
VQFN
VQFN
Number of Pins
14
14
Number of Outputs
1
1
Max Output Current
3 A
3 A
Switching Frequency
1.2 MHz
1.2 MHz
Min Input Voltage
4.5 V
4.5 V
Max Input Voltage
17 V
17 V
Min Output Voltage
800 mV
800 mV
Max Output Voltage
15 V
15 V
Efficiency
-
-
Synchronous Rectifier
Yes
Yes

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TPS54320RHLT.

Related Parts

Texas InstrumentsTPS54326RGTR
IC REG BUCK ADJ 3A 16VQFN Buck Switching Regulator IC Positive Adjustable 0.76V 1 Output 3A 16-VFQFN Exposed Pad
Texas InstrumentsTPS54326RGTT
IC REG BUCK ADJ 3A 16VQFN Buck Switching Regulator IC Positive Adjustable 0.76V 1 Output 3A 16-VFQFN Exposed Pad
Texas InstrumentsTLV62090RGTT
IC REG BUCK ADJ 3A 16VQFN Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 3A 16-VFQFN Exposed Pad

Descriptions

Descriptions of Texas Instruments TPS54320RHLT provided by its distributors.

IC REG BUCK ADJ 3A 14VQFN Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 3A 14-VFQFN Exposed Pad
Buck Yes 200KHz~1.2MHz Adjustable 1 15V 800mV 17V 4.5V QFN SMD mount,glue mount 950μm(height)
Switching Regulator, Current-mode, 3A, 1200kHz Switching Freq-Max, PQCC14
Conv DC-DC 4.5V to 17V Synchronous Step Down Single-Out 0.8V to 15V 3A 14-Pin VQFN EP T/R
TPS54320 Tape & Reel (TR) Nickel/Palladium/Gold (Ni/Pd/Au) ACTIVE (Last Updated: 4days ago) DC to DC switching regulator 12V 3.5mm 3A 200kHz~1.2MHz
Buck, Sync, 14Qfn; Topology:Synchronous Buck (Step Down); Input Voltage Min:4.5V; Input Voltage Max:17V; No. Of Outputs:1Outputs; Dc/Dc Converter Ic Case:Vqfn; No. Of Pins:14Pins; Output Current:3A; Output Voltage Min:800Mv; Outputrohs Compliant: Yes |TEXAS INSTRUMENTS TPS54320RHLT

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TPS54320RHLT .
  • TPS54320RHLT.