Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments TPS54320RHLR

Buck Yes 200KHz~1.2MHz Adjustable 1 15V 800mV 17V 4.5V QFN-14 SMD mount 950μm(height)

$ 1.45
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS54320RHLR.

Texas Instruments

Technical Drawing4 pages4 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages9 years ago
Technical Drawing2 pages14 years ago
Datasheet39 pages15 years ago

element14 APAC

Upverter

Future Electronics

Farnell

Inventory History

3 month trend:
-30.92%

CAD Models

Download Texas Instruments TPS54320RHLR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.45
$ 1.68
Stock
1,105,030
800,463
Authorized Distributors
2
2
Case/Package
VQFN
VQFN
Number of Pins
14
14
Number of Outputs
1
1
Max Output Current
3 A
3 A
Switching Frequency
1.2 MHz
1.2 MHz
Min Input Voltage
4.5 V
4.5 V
Max Input Voltage
17 V
17 V
Min Output Voltage
800 mV
800 mV
Max Output Voltage
15 V
15 V
Efficiency
-
-
Synchronous Rectifier
Yes
Yes

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TPS54320RHLR.

Related Parts

Texas InstrumentsTPS54521RHLR
Conv DC-DC 4.5V to 17V Synchronous Step Down Single-Out 0.8V to 15V 5A 14-Pin VQFN EP T/R
Texas InstrumentsTPS54521RHLT
17V Input, 5A Synchronous Step-Down Converter 14-VQFN -40 to 125
Texas InstrumentsTPS54620RGYR
4.5-V to 17-V, 6-A synchronous SWIFT™ buck converter 14-VQFN -40 to 150
NCP5212 Buck Tape & Reel (TR) e3 DC to DC switching controller 35muA 5A 950mum 3.3V

Descriptions

Descriptions of Texas Instruments TPS54320RHLR provided by its distributors.

Buck Yes 200KHz~1.2MHz Adjustable 1 15V 800mV 17V 4.5V QFN-14 SMD mount 950μm(height)
Switching Regulator, Current-mode, 3A, 1200kHz Switching Freq-Max, PQCC14
IC REG BUCK ADJ 3A SYNC 14QFN / Conv DC-DC 4.5V to 17V Synchronous Step Down Single-Out 0.8V to 15V 3A 14-Pin VQFN EP T/R
TPS54320 Tape & Reel (TR) Nickel/Palladium/Gold (Ni/Pd/Au) ACTIVE (Last Updated: 2days ago) DC to DC switching regulator 12V 3.5mm 3A 200kHz~1.2MHz
DC/DC CONV, SYNC BUCK, 1.2MHZ, VQFN-14; Topology: Synchronous Buck (Step Down); Input Voltage Min: 4.5V; Input Voltage Max: 17V; No. of Outputs: 1Outputs; DC / DC Converter IC Case: VQFN; No. of Pins: 14Pins; Output Current: 3A; Output Voltage Min: 800mV; Output Voltage Max: 15V; Switching Frequency: 1.2MHz; Operating Temperature Max: 150°C; Product Range: -; Automotive Qualification Standard: -; RoHS Phthalates Compliant: Yes; MSL: MSL 2 - 1 year; SVHC: No SVHC (27-Jun-2018)

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TPS54320RHLR .
  • TPS54320RHLR.