Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments TPS544B25RVFT

IC REG BUCK ADJ 20A 40LQFN Buck Switching Regulator IC Positive Adjustable 0.5V 1 Output 20A 40-LFQFN Exposed Pad
$ 8.19
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS544B25RVFT.

Texas Instruments

Technical Drawing2 pages9 years ago
Official datasheet0 pages0 years ago
Datasheet100 pages11 years ago
Technical Drawing2 pages14 years ago

element14 APAC

Farnell

Inventory History

3 month trend:
+26.03%

CAD Models

Download Texas Instruments TPS544B25RVFT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TPS544B25RVFT.

Related Parts

Texas InstrumentsTPS544C25RVFT
IC REG BUCK ADJ 30A 40LQFN Buck Switching Regulator IC Positive Adjustable 0.5V 1 Output 30A 40-PowerLFQFN
Texas InstrumentsTPS544B20RVFR
IC REG BUCK ADJ 20A 40LQFN Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 20A 40-PowerLFQFN
Texas InstrumentsTPS544C20RVFR
IC REG BUCK ADJ 30A 40LQFN Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 30A 40-PowerLFQFN
Analog DevicesMAX15303AA00+CM
MAX15303 Tube Active Step-Down DC to DC switching regulator 5.25V 6A 300kHz~1MHz -40C~85C TA
FAIRCHILD SEMICONDUCTOR FAN2315AMPX DC/DC CONV, SYNC BUCK, 1MHZ, PQFN-34New
BUCK, SYNCH, ADJ, 15A, 1MHZ, 34 PQFN; Primary Input Voltage:15V; No. of Outputs:

Descriptions

Descriptions of Texas Instruments TPS544B25RVFT provided by its distributors.

IC REG BUCK ADJ 20A 40LQFN Buck Switching Regulator IC Positive Adjustable 0.5V 1 Output 20A 40-LFQFN Exposed Pad
4.5-V to 18-V, 20-A synchronous SWIFT™ buck converter with PMBus and frequency sync 40-LQFN-CLIP -40 to 125
Buck Yes 200KHz~1MHz Adjustable 1 5.5V 500mV 18V 4.5V SMD mount,glue mount 7.15mm*5.15mm*1.52mm
IC REG BUCK ADJ 20A SYNC 40LQFN / Conv DC-DC 4.5V to 18V Synchronous Step Down Single-Out 0.5V to 5.5V 20A 40-Pin LQFN-CLIP EP T/R
SWITCHING REGULATOR; Temperature Grade: AUTOMOTIVE; No. of Terminals: 40; Package Code: HQCCN; Package Shape: RECTANGULAR; Surface Mount: YES;
TPS544B25 Tape & Reel (TR) Nickel/Palladium/Gold (Ni/Pd/Au) ACTIVE (Last Updated: 2days ago) DC to DC switching regulator 12V 5mm 20A 200kHz~1MHz
DC/DC CONV, SYNC BUCK, 1MHZ, LQFN-40; Topologie: Buck Synchrone (Abaisseur); Tension, entrée min.: 4.5V; Tension, entrée max..: 18V; Nombre de canaux de sortie: 1Sortie(s); Boîtier de convertisseur DC / DC: LQFN; Nombre de br
Dc/Dc Conv, Sync Buck, 1Mhz, Lqfn-40; Topology:Synchronous Buck (Step Down); Input Voltage Min:4.5V; Input Voltage Max:18V; No. Of Outputs:1Outputs; Dc/Dc Converter Ic Case:Lqfn; No. Of Pins:40Pins; Output Current:20A; Output Rohs Compliant: Yes |TEXAS INSTRUMENTS TPS544B25RVFT

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TPS544B25RVFT .