Texas Instruments TPS54495PWP

4.5V to 18V Input, Dual 4A/2A Output, Synchronous Step-Down Converter 16-HTSSOP -40 to 85
$ 2.194
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS54495PWP.

Texas Instruments

Technical Drawing2 pages8 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages8 years ago
Datasheet30 pages11 years ago
Technical Drawing2 pages9 years ago
Datasheet27 pages12 years ago
Technical Drawing2 pages15 years ago

Newark

Factory Futures

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TPS54495PWP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TPS54495PWP.

Related Parts

Texas InstrumentsTPS54494PWP
Conv DC-DC 4.5V to 18V Synchronous Step Down Dual-Out 0.76V to 7V 4A/2A 16-Pin HTSSOP EP Tube
Texas InstrumentsTPS54395PWP
4.5V to 18V Input, Dual 3A Output, Synchronous Step-Down Converter 16-HTSSOP -40 to 85
Texas InstrumentsTPS54394PWP
Conv DC-DC 4.5V to 18V Synchronous Step Down Single-Out 0.76V to 7V 3A 16-Pin HTSSOP EP Tube

Descriptions

Descriptions of Texas Instruments TPS54495PWP provided by its distributors.

4.5V to 18V Input, Dual 4A/2A Output, Synchronous Step-Down Converter 16-HTSSOP -40 to 85
Buck Yes 700KHz Adjustable 2 7V 760mV 18V 4.5V HTSSOP-16 1.05mm
Conv DC-DC 4.5V to 18V Step Down Dual-Out 0.76V to 7V 4A/2A 16-Pin HTSSOP EP Tube
TPS54495 OUTPUT VOLTAGE RANGE IS 0.76TO 7V; OUTPUT CURRENT LIMIT IS 5A Tube Nickel/Palladium/Gold (Ni/Pd/Au) DC to DC switching regulator 12V 4.4mm 4A 2A 700kHz
BUCK, DUAL, 4.5 TO 18V, 4A/2A, 16HTSSOP; Primary Input Voltage:18V; No. of Outputs:2; Output Current:4A; Voltage Regulator Case Style:HTSSOP; No. of Pins:16; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; MSL:MSL 2 - 1 year; SVHC:No SVHC (19-Dec-2012); Input Voltage Max:18V; Input Voltage Min:4.5V; Operating Temperature Range:-40°C to +85°C; Output Voltage Max:7V; Output Voltage Min:760mV

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.