Texas Instruments TPS54334DDAR

Conv DC-DC 4.2V to 28V Synchronous Step Down Single-Out 0.8V to 28V 3A 8-Pin HSOP EP T/R
$ 1.259
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS54334DDAR.

Texas Instruments

Official datasheet0 pages0 years ago
Technical Drawing2 pages8 years ago
Technical Drawing2 pages14 years ago

Upverter

Inventory History

3 month trend:
+35.62%

CAD Models

Download Texas Instruments TPS54334DDAR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.259
$ 1.555
Stock
311,925
5,326,857
Authorized Distributors
2
3
Case/Package
SOIC
SOIC
Number of Pins
8
8
Number of Outputs
1
1
Max Output Current
-
-
Switching Frequency
570 kHz
570 kHz
Min Input Voltage
4.2 V
4.2 V
Max Input Voltage
28 V
28 V
Min Output Voltage
800 mV
800 mV
Max Output Voltage
24 V
24 V
Efficiency
-
-
Synchronous Rectifier
Yes
Yes

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TPS54334DDAR.

Related Parts

Texas InstrumentsTPS54331DDA
3.5V to 28V Input, 3A, 570kHz Step-Down Converter with Eco-mode 8-SO PowerPAD -40 to 150
Texas InstrumentsTPS54331DDAR
3.5V to 28V Input, 3A, 570kHz Step-Down Converter with Eco-mode 8-SO PowerPAD -40 to 150
Texas InstrumentsTPS54531DDAR
3.5V to 28V Input, 5A, 570kHz Step-Down Converter with Eco-mode 8-SO PowerPAD -40 to 85
NCP3170 Series 550 kHz 6 A SMT Synchronous PWM Buck Switching Regulator - SOIC-8
CS51414 Series 40 V 1.5 A 594 kHz Low Voltage Buck Regulator - SOIC-8
Buck Regulator, Low Voltage, 1.5 A, 520 kHz, with Sychronization Capability

Descriptions

Descriptions of Texas Instruments TPS54334DDAR provided by its distributors.

Conv DC-DC 4.2V to 28V Synchronous Step Down Single-Out 0.8V to 28V 3A 8-Pin HSOP EP T/R
IC REG BUCK ADJUSTABLE 3A 8SOPWR / Synchronous Step-Down Voltage Converter
Switching Regulator, Current-mode, 3A, 570kHz Switching Freq-Max, PDSO8
Buck Yes 570KHz Adjustable 1 24V 800mV 28V 4.2V SOP SMD mount,glue mount 1.7mm(height)
4.2V to 28V Input voltage, 3A Output current Synchronous buck Converter with 570kHz fixed frequency 8-SO PowerPAD -40 to 150
TPS54334 Tape & Reel (TR) Matte Tin (Sn) ACTIVE (Last Updated: 3days ago) DC to DC switching regulator 24V 3.9mm 3A 570kHz

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.