Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments TPS54316PWPR

IC REG BUCK 3.3V 3A 20HTSSOP "Buck Switching Regulator IC Positive Fixed 3.3V 1 Output 3A 20-PowerTSSOP (0.173"",...
$ 3.777
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS54316PWPR.

Texas Instruments

Technical Drawing2 pages1 year ago
Official datasheet0 pages0 years ago
Datasheet22 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet14 pages24 years ago

Newark

Mouser

Augswan

iiiC

Inventory History

3 month trend:
-41.68%

CAD Models

Download Texas Instruments TPS54316PWPR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.777
$ 3.218
$ 3.218
Stock
398,980
229,755
229,755
Authorized Distributors
5
2
2
Case/Package
HTSSOP EP
HTSSOP EP
HTSSOP EP
Number of Pins
20
20
20
Number of Outputs
1
1
1
Max Output Current
3 A
3 A
3 A
Switching Frequency
550 kHz
550 kHz
550 kHz
Min Input Voltage
4 V
4 V
4 V
Max Input Voltage
6 V
6 V
6 V
Min Output Voltage
3.3 V
3.3 V
3.3 V
Max Output Voltage
3.3 V
3.3 V
3.3 V
Efficiency
-
-
-
Synchronous Rectifier
Yes
Yes
Yes

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TPS54316PWPR.

Related Parts

Texas InstrumentsTPS54315PWP
IC REG BUCK 2.5V 3A 20HTSSOP "Buck Switching Regulator IC Positive Fixed 2.5V 1 Output 3A 20-PowerTSSOP (0.173"", 4.40mm Width)"
Texas InstrumentsTPS54310PWP
3V to 6V Input, 3A Synchronous Step-Down SWIFT™ Converter 20-HTSSOP -40 to 125
Texas InstrumentsTPS54373PWPR
Conv DC-DC 3V to 6V Synchronous Step Down Single-Out 0.9V to 3.3V 3A 20-Pin HTSSOP EP T/R

Descriptions

Descriptions of Texas Instruments TPS54316PWPR provided by its distributors.

IC REG BUCK 3.3V 3A 20HTSSOP "Buck Switching Regulator IC Positive Fixed 3.3V 1 Output 3A 20-PowerTSSOP (0.173"", 4.40mm Width)"
Buck Yes 350KHz,550KHz Fixed 1 3.3V 3.3V 6V 3V HTSSOP-20 SMD mount 1.2mm(height)
Switching Regulator, Voltage-mode, 3A, 700kHz Switching Freq-Max, PDSO20
DC DC Converters; TPS54316PWPR; TEXAS INSTRUMENTS; 20; Buck; 1; 4.4 mm
TPS54316 Tape & Reel (TR) Nickel/Palladium/Gold (Ni/Pd/Au) ACTIVE (Last Updated: 6days ago) DC to DC switching regulator 3.3V 4.4mm 3A 350kHz 550kHz
Switching Regulator IC; No. of Outputs:1; Output Voltage:3.3V; Output Current:3A; No. of Pins:20; Operating Temperature Range:-40°C to +85°C; Input Voltage Primary Max:6V; Leaded Process Compatible:Yes; Output Current Max:3A ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TPS54316PWPR.