Texas Instruments TPS54315PWP

DC to DC Converter Single Step Down 3 Volt to 6 Volt 20-Pin HTSSOP EP
$ 3.371
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS54315PWP.

Newark

Datasheet27 pages11 years ago
Datasheet22 pages15 years ago
Datasheet22 pages14 years ago
Datasheet21 pages15 years ago
Datasheet21 pages16 years ago
Datasheet17 pages21 years ago

Texas Instruments

Farnell

Sierra IC

iiiC

Inventory History

3 month trend:
-39.78%

CAD Models

Download Texas Instruments TPS54315PWP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.371
$ 4.15
$ 4.15
Stock
213,956
351,493
351,493
Authorized Distributors
4
4
4
Case/Package
HTSSOP EP
HTSSOP EP
HTSSOP EP
Number of Pins
20
20
20
Number of Outputs
1
1
1
Max Output Current
3 A
3 A
3 A
Switching Frequency
550 kHz
762 kHz
762 kHz
Min Input Voltage
3 V
3 V
3 V
Max Input Voltage
6 V
6 V
6 V
Min Output Voltage
2.5 V
2.5 V
2.5 V
Max Output Voltage
2.5 V
2.5 V
2.5 V
Efficiency
-
-
-
Synchronous Rectifier
Yes
Yes
Yes

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TPS54315PWP.

Related Parts

Texas InstrumentsTPS54314PWP
Buck Converter, 350kHz, 550kHz Fixed, 1.8V-6V In, 1.8V-3V Out, HTSSOP-20, SMD, 1.2mm H
Texas InstrumentsTPS54314PWPG4
Conv DC-DC 3V to 6V Synchronous Step Down Single-Out 1.8V 3A 20-Pin HTSSOP EP Tube
Texas InstrumentsLM2853MH-2.5/NOPB
3A 550 kHz Synchronous Buck Regulator 14-HTSSOP -40 to 125

Descriptions

Descriptions of Texas Instruments TPS54315PWP provided by its distributors.

DC to DC Converter Single Step Down 3 Volt to 6 Volt 20-Pin HTSSOP EP
Switching Regulator, Voltage-mode, 3A, 700kHz Switching Freq-Max, PDSO20
Buck Pwm Reg, Fet 3A, Smd, 54315; Topology:Synchronous Buck (Step Down); Input Voltage Min:3V; Input Voltage Max:6V; Dc/Dc Converter Ic Case:Htssop; No. Of Pins:20Pins; Output Current:3A; Output Voltage Nom.:2.5V; Switching Rohs Compliant: Yes |TEXAS INSTRUMENTS TPS54315PWP
IC, BUCK CONVERTER, 3A, 2.5V; Topology: Synchronous Buck (Step Down); Input Voltage Min: 3V; Input Voltage Max: 6V; No. of Outputs: 1Outputs; DC / DC Converter IC Case: HTSSOP; No. of Pins: 20Pins; Output Current: 3A; Output Voltage Min: -; Output Voltage Max: 2.5V; Switching Frequency: 700kHz; Operating Temperature Max: 85°C; Product Range: -; Automotive Qualification Standard: -; MSL: MSL 2 - 1 year; SVHC: No SVHC (27-Jun-2018); Accuracy %: 1%; Frequency: 700kHz; Operating Temperature Min: -40°C; Operating Temperature Range: -40°C to +125°C; Output Voltage: 2.5V; Primary Input Voltage: 6V; Supply Voltage Min: 3V; Switch Output Current Isw Max: 4A; Termination Type: Surface Mount Device; Voltage Regulator Type: Step Down Regulator

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TPS54315PWP .
  • TPS54315PWP..
  • TPS54315PWP...