Texas Instruments TPS54373PWPR

Conv DC-DC 3V to 6V Synchronous Step Down Single-Out 0.9V to 3.3V 3A 20-Pin HTSSOP EP T/R
$ 3.814
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS54373PWPR.

Texas Instruments

Technical Drawing2 pages1 year ago
Official datasheet0 pages0 years ago
Datasheet22 pages12 years ago
Datasheet21 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet21 pages18 years ago
Datasheet8 pages23 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TPS54373PWPR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.814
$ 5.466
Stock
287,615
248,828
Authorized Distributors
2
4
Case/Package
HTSSOP EP
HTSSOP EP
Number of Pins
20
20
Number of Outputs
1
1
Max Output Current
3 A
3 A
Switching Frequency
700 kHz
700 kHz
Min Input Voltage
3 V
3 V
Max Input Voltage
6 V
6 V
Min Output Voltage
900 mV
900 mV
Max Output Voltage
3.3 V
3.3 V
Efficiency
-
-
Synchronous Rectifier
Yes
Yes

Supply Chain

Lifecycle StatusProduction (Last Updated: 12 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 12 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TPS54373PWPR.

Related Parts

Texas InstrumentsTPS54310PWP
3V to 6V Input, 3A Synchronous Step-Down SWIFT™ Converter 20-HTSSOP -40 to 125
Texas InstrumentsTPS54310PWPR
3V to 6V Input, 3A Synchronous Step-Down SWIFT™ Converter 20-HTSSOP -40 to 125
Texas InstrumentsTPS54310QPWPRQ1
Automotive 3V to 6V, 3A Synchronous Buck Converter 20-HTSSOP -40 to 125

Descriptions

Descriptions of Texas Instruments TPS54373PWPR provided by its distributors.

Conv DC-DC 3V to 6V Synchronous Step Down Single-Out 0.9V to 3.3V 3A 20-Pin HTSSOP EP T/R
Switching Regulator, Voltage-mode, 3A, 700kHz Switching Freq-Max, BICMOS, PDSO20
3V to 6V Input, 3A Synchronous Step-Down SWIFT™ Converter for Prebiased Outputs 20-HTSSOP -40 to 85
IC REG BUCK ADJ 3A SYNC 20HTSSOP
TPS54373 Tape & Reel (TR) Nickel/Palladium/Gold (Ni/Pd/Au) ACTIVE (Last Updated: 6days ago) DC to DC switching regulator 5.5V 4.4mm 3A 350kHz 550kHz
Switching Regulator IC; No. of Outputs:1; Output Voltage:3.3V; Output Current:3A; No. of Pins:20; Operating Temperature Range:-40°C to +85°C; Input Voltage Primary Max:6V; Leaded Process Compatible:Yes; Output Current Max:3A ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.