Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments TPS54316PWP

IC REG BUCK 3.3V 3A 20HTSSOP "Buck Switching Regulator IC Positive Fixed 3.3V 1 Output 3A 20-PowerTSSOP (0.173"",...
$ 3.218
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS54316PWP.

Texas Instruments

Datasheet27 pages11 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages15 years ago
Datasheet14 pages24 years ago

Newark

Farnell

HQonline

Augswan

Inventory History

3 month trend:
-7.02%

CAD Models

Download Texas Instruments TPS54316PWP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.218
$ 3.777
$ 3.777
Stock
222,157
387,069
387,069
Authorized Distributors
2
5
5
Case/Package
HTSSOP EP
HTSSOP EP
HTSSOP EP
Number of Pins
20
20
20
Number of Outputs
1
1
1
Max Output Current
3 A
3 A
3 A
Switching Frequency
550 kHz
550 kHz
550 kHz
Min Input Voltage
4 V
4 V
4 V
Max Input Voltage
6 V
6 V
6 V
Min Output Voltage
3.3 V
3.3 V
3.3 V
Max Output Voltage
3.3 V
3.3 V
3.3 V
Efficiency
-
-
-
Synchronous Rectifier
Yes
Yes
Yes

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TPS54316PWP.

Related Parts

Texas InstrumentsTPS54315PWP
IC REG BUCK 2.5V 3A 20HTSSOP "Buck Switching Regulator IC Positive Fixed 2.5V 1 Output 3A 20-PowerTSSOP (0.173"", 4.40mm Width)"
Texas InstrumentsTPS54310MPWPREP
Enhanced Product 3V to 6V Input, 3A, Synchronous Buck PWM Switcher with Integrated FETs 20-HTSSOP -55 to 125
Texas InstrumentsTPS54315PWPG4
Buck Converter Yes 350kHz, 550kHz Fixed 1 2.5V 2.5V 6V 3V HTSSOP-20 SMD 1.05mm H

Descriptions

Descriptions of Texas Instruments TPS54316PWP provided by its distributors.

IC REG BUCK 3.3V 3A 20HTSSOP "Buck Switching Regulator IC Positive Fixed 3.3V 1 Output 3A 20-PowerTSSOP (0.173"", 4.40mm Width)"
Buck Yes 350KHz,550KHz Fixed 1 3.3V 3.3V 6V 3V HTSSOP-20 SMD mount 1.2mm(height)
Conv DC-DC 3V to 6V Synchronous Step Down Single-Out 3.3V 3A 20-Pin HTSSOP EP Tube
3-VOLT TO 6-VOLT INPUT, 3-AMP OUTPUT SYNCHRONOUS-BUCK PWM SWITCHER WITH INTEGRATED FET (SWIFT) Switching Regulator, Voltage-mode, 3A, 700kHz Switching Freq-Max, PDSO20
TPS54316 Tube Nickel/Palladium/Gold (Ni/Pd/Au) ACTIVE (Last Updated: 4days ago) DC to DC switching regulator 3.3V 4.4mm 3A 3.85W
IC, SYNC BUCK PWM SWITCHER, 20-HTSSOP; Topologie: Buck Synchrone (Abaisseur); Tension, entrée min.: 3V; Tension, entrée max..: 6V; Boîtier de convertisseur DC / DC: HTSSOP; Nombre de broches: 20Broche(s); Courant, sortie: 3A;

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TPS54316PWP .
  • TPS54316PWP.