What’s new: Find the right parts faster with our redesigned experience

Learn more

Texas Instruments TPS54315PWPG4

Conv DC-DC 3V to 6V Step Down Single-Out 2.5V 3A 20-Pin HTSSOP EP Tube
$ 2.86

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS54315PWPG4.

Newark

Datasheet27 pages11 years ago
Datasheet27 pages9 years ago
Datasheet22 pages12 years ago
Datasheet22 pages13 years ago

Texas Instruments

iiiC

Jameco

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TPS54315PWPG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.86
$ 3.487
$ 3.487
Stock
38,503
396,631
396,631
Authorized Distributors
1
5
5
Case/Package
HTSSOP EP
HTSSOP EP
HTSSOP EP
Number of Pins
20
20
20
Number of Outputs
1
1
1
Max Output Current
3 A
3 A
3 A
Switching Frequency
550 kHz
762 kHz
762 kHz
Min Input Voltage
3 V
3 V
3 V
Max Input Voltage
6 V
6 V
6 V
Min Output Voltage
2.5 V
2.5 V
2.5 V
Max Output Voltage
2.5 V
2.5 V
2.5 V
Efficiency
-
-
-
Synchronous Rectifier
Yes
Yes
Yes

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TPS54315PWPG4.

Related Parts

Texas InstrumentsTPS54314PWP
Conv DC-DC 3V to 6V Synchronous Step Down Single-Out 1.8V 3A 20-Pin HTSSOP EP Tube
Texas InstrumentsTPS54314PWPG4
Conv DC-DC 3V to 6V Synchronous Step Down Single-Out 1.8V 3A 20-Pin HTSSOP EP Tube
Texas InstrumentsTPS54313PWP
Switching Regulator, Voltage-mode, 3A, 700kHz Switching Freq-Max, PDSO20

Descriptions

Descriptions of Texas Instruments TPS54315PWPG4 provided by its distributors.

Conv DC-DC 3V to 6V Step Down Single-Out 2.5V 3A 20-Pin HTSSOP EP Tube
IC REG BCK 2.5V 3A SYNC 20HTSSOP
SYNCHRONOUS BUCK PWM SWITCHER, 20-HTSSOP
SWITCHING REGULATOR; Temperature Grade: INDUSTRIAL; No. of Terminals: 20; Package Code: HTSSOP; Package Shape: RECTANGULAR; Surface Mount: YES;
ROHS3Compliant Fixed Positive Surface Mount DC to DC switching regulator -40C~85C TA 350kHz 550kHz 3A 6V
SWITCHING REGLTR, VOLTAGE-MODE

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.