What’s new: Find the right parts faster with our redesigned experience

Learn more

Texas Instruments TPS54314PWPG4

Conv DC-DC 3V to 6V Synchronous Step Down Single-Out 1.8V 3A 20-Pin HTSSOP EP Tube
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS54314PWPG4.

Texas Instruments

Datasheet27 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet22 pages14 years ago
Technical Drawing2 pages15 years ago
Datasheet21 pages18 years ago
Datasheet14 pages24 years ago

Newark

iiiC

Jameco

CAD Models

Download Texas Instruments TPS54314PWPG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.09
$ 4.09
Stock
89,755
286,562
286,562
Authorized Distributors
0
3
3
Case/Package
HTSSOP EP
HTSSOP EP
HTSSOP EP
Number of Pins
20
20
20
Number of Outputs
1
1
1
Max Output Current
3 A
3 A
3 A
Switching Frequency
550 kHz
-
-
Min Input Voltage
3 V
3 V
3 V
Max Input Voltage
6 V
6 V
6 V
Min Output Voltage
1.8 V
1.8 V
1.8 V
Max Output Voltage
1.8 V
1.8 V
1.8 V
Efficiency
-
-
-
Synchronous Rectifier
Yes
Yes
Yes

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TPS54314PWPG4.

Related Parts

Texas InstrumentsTPS54313PWP
Switching Regulator, Voltage-mode, 3A, 700kHz Switching Freq-Max, PDSO20
Texas InstrumentsTPS54315PWP
DC to DC Converter Single Step Down 3 Volt to 6 Volt 20-Pin HTSSOP EP
Texas InstrumentsTPS54312PWP
Conv DC-DC 3V to 6V Synchronous Step Down Single-Out 1.2V 3A 20-Pin HTSSOP EP Tube

Descriptions

Descriptions of Texas Instruments TPS54314PWPG4 provided by its distributors.

Conv DC-DC 3V to 6V Synchronous Step Down Single-Out 1.8V 3A 20-Pin HTSSOP EP Tube
6 A SWITCHING REGULATOR 762 kHz SWITCHING FREQ-MAX PDSO20
LOW INPUT VOLTAGE 3A SYNCHRONOUS BUCK CONVERTER <AZ
SWITCHING REGULATOR; Temperature Grade: AUTOMOTIVE; No. of Terminals: 20; Package Code: HTSSOP; Package Shape: RECTANGULAR; Surface Mount: YES;

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TPS54314PWPG4.