Texas Instruments TPS54314PWP

Buck Converter, 350kHz, 550kHz Fixed, 1.8V-6V In, 1.8V-3V Out, HTSSOP-20, SMD, 1.2mm H
$ 4.09
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS54314PWP.

Newark

Datasheet27 pages11 years ago
Datasheet22 pages15 years ago
Datasheet22 pages14 years ago

Texas Instruments

Farnell

Sierra IC

Augswan

Inventory History

3 month trend:
-58.00%

CAD Models

Download Texas Instruments TPS54314PWP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.09
$ 4.15
$ 4.15
Stock
205,256
339,880
339,880
Authorized Distributors
3
5
5
Case/Package
HTSSOP EP
HTSSOP EP
HTSSOP EP
Number of Pins
20
20
20
Number of Outputs
1
1
1
Max Output Current
3 A
3 A
3 A
Switching Frequency
-
762 kHz
762 kHz
Min Input Voltage
3 V
3 V
3 V
Max Input Voltage
6 V
6 V
6 V
Min Output Voltage
1.8 V
1.8 V
1.8 V
Max Output Voltage
1.8 V
1.8 V
1.8 V
Efficiency
-
-
-
Synchronous Rectifier
Yes
Yes
Yes

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TPS54314PWP.

Related Parts

Texas InstrumentsTPS54313PWP
Switching Regulator, Voltage-mode, 3A, 700kHz Switching Freq-Max, PDSO20
Texas InstrumentsTPS54315PWP
DC to DC Converter Single Step Down 3 Volt to 6 Volt 20-Pin HTSSOP EP
Texas InstrumentsTPS54312PWP
Buck Switching Regulator IC Positive Fixed 1.2V 1 Output 3A 20-PowerTSSOP (0.173", 4.40mm Width)

Descriptions

Descriptions of Texas Instruments TPS54314PWP provided by its distributors.

Buck Converter, 350kHz, 550kHz Fixed, 1.8V-6V In, 1.8V-3V Out, HTSSOP-20, SMD, 1.2mm H
Conv DC-DC 3V to 6V Synchronous Step Down Single-Out 1.8V 3A 20-Pin HTSSOP EP Tube
Switching Regulator, Voltage-mode, 3A, 700kHz Switching Freq-Max, PDSO20
TPS54314 Tube Nickel/Palladium/Gold (Ni/Pd/Au) ACTIVE (Last Updated: 4days ago) DC to DC switching regulator 5V 4.4mm 3A 3.85W

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TPS54314PWP.