Texas Instruments TPS54313PWP

Switching Regulator, Voltage-mode, 3A, 700kHz Switching Freq-Max, PDSO20
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS54313PWP.

Texas Instruments

Official datasheet0 pages0 years ago
Technical Drawing2 pages15 years ago
Datasheet21 pages18 years ago
Datasheet14 pages24 years ago

element14 APAC

Newark

HQonline

Sierra IC

Inventory History

3 month trend:
Restocked

CAD Models

Download Texas Instruments TPS54313PWP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.127
$ 4.127
Stock
270,044
376,021
376,021
Authorized Distributors
0
2
2
Case/Package
HTSSOP EP
HTSSOP EP
HTSSOP EP
Number of Pins
20
20
20
Number of Outputs
1
1
1
Max Output Current
3 A
3 A
3 A
Switching Frequency
-
762 kHz
762 kHz
Min Input Voltage
3 V
3 V
3 V
Max Input Voltage
6 V
6 V
6 V
Min Output Voltage
1.5 V
1.5 V
1.5 V
Max Output Voltage
1.5 V
1.5 V
1.5 V
Efficiency
-
-
-
Synchronous Rectifier
Yes
Yes
Yes

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TPS54313PWP.

Related Parts

Texas InstrumentsTPS54314PWP
Buck Converter, 350kHz, 550kHz Fixed, 1.8V-6V In, 1.8V-3V Out, HTSSOP-20, SMD, 1.2mm H
Texas InstrumentsTPS54312PWP
Buck Switching Regulator IC Positive Fixed 1.2V 1 Output 3A 20-PowerTSSOP (0.173", 4.40mm Width)
Texas InstrumentsTPS54314PWPG4
Conv DC-DC 3V to 6V Synchronous Step Down Single-Out 1.8V 3A 20-Pin HTSSOP EP Tube

Descriptions

Descriptions of Texas Instruments TPS54313PWP provided by its distributors.

Switching Regulator, Voltage-mode, 3A, 700kHz Switching Freq-Max, PDSO20
Switching Voltage Regulators Lo-In Voltage 3A Sync Buck Converter
Conv DC-DC 3V to 6V Synchronous Step Down Single-Out 1.5V 3A 20-Pin HTSSOP EP Tube
Buck Yes 350kHz/550kHz Fixed 1-Ch 1.5V In 1.5V Out 6V Max 3V Min HTSSOP-20 SMD 6.5mm × 4.4mm × 1.15mm

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TPS54313PWP .
  • TPS54313PWP.
  • TPS54313PWP..