Texas Instruments TPS54312PWP

Buck Switching Regulator IC Positive Fixed 1.2V 1 Output 3A 20-PowerTSSOP (0.173", 4.40mm Width)
$ 3.81
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS54312PWP.

Newark

Datasheet27 pages11 years ago
Datasheet22 pages15 years ago
Datasheet21 pages15 years ago
Datasheet21 pages16 years ago
Datasheet22 pages12 years ago
Datasheet17 pages21 years ago

Texas Instruments

Farnell

Factory Futures

Sierra IC

Inventory History

3 month trend:
-4.06%

CAD Models

Download Texas Instruments TPS54312PWP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.81
$ 3.615
$ 3.615
Stock
149,235
330,437
330,437
Authorized Distributors
2
5
5
Case/Package
HTSSOP EP
HTSSOP EP
HTSSOP EP
Number of Pins
20
20
20
Number of Outputs
1
1
1
Max Output Current
3 A
3 A
3 A
Switching Frequency
550 kHz
762 kHz
762 kHz
Min Input Voltage
3 V
3 V
3 V
Max Input Voltage
6 V
6 V
6 V
Min Output Voltage
1.2 V
1.2 V
1.2 V
Max Output Voltage
1.2 V
1.2 V
1.2 V
Efficiency
-
-
-
Synchronous Rectifier
Yes
Yes
Yes

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TPS54312PWP.

Related Parts

Texas InstrumentsTPS54313PWP
Switching Regulator, Voltage-mode, 3A, 700kHz Switching Freq-Max, PDSO20
Texas InstrumentsTPS54310MPWPREP
Enhanced Product 3V to 6V Input, 3A, Synchronous Buck PWM Switcher with Integrated FETs 20-HTSSOP -55 to 125
Texas InstrumentsTPS54315PWP
DC to DC Converter Single Step Down 3 Volt to 6 Volt 20-Pin HTSSOP EP

Descriptions

Descriptions of Texas Instruments TPS54312PWP provided by its distributors.

Buck Switching Regulator IC Positive Fixed 1.2V 1 Output 3A 20-PowerTSSOP (0.173", 4.40mm Width)
Conv DC-DC 3V to 6V Synchronous Step Down Single-Out 1.2V 3A 20-Pin HTSSOP EP Tube
Switching Regulator, Voltage-mode, 6A, 700kHz Switching Freq-Max, PDSO20
Texas Instruments Buck Converter, Max Out 3A, Max In 6V, Fixed Out
DC/DC CONV, HTSSOP-20, 125DEG C; Topology:Synchronous Buck (Step Down); Input Voltage Min:3V; Input Voltage Max:6V; No. of Outputs:1Outputs; DC / DC Converter IC Case:HTSSOP; No. of Pins:20Pins; Output Current:3A; Switching RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TPS54312PWP .