Texas Instruments TPS54313PWPR

Conv DC-DC 3V to 6V Synchronous Step Down Single-Out 1.5V 3A 20-Pin HTSSOP EP T/R
$ 4.127
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS54313PWPR.

Texas Instruments

Technical Drawing2 pages1 year ago
Official datasheet0 pages0 years ago
Datasheet27 pages11 years ago
Datasheet22 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet21 pages18 years ago
Datasheet14 pages24 years ago

Upverter

HQonline

Augswan

Newark

Inventory History

3 month trend:
+0.99%

CAD Models

Download Texas Instruments TPS54313PWPR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.127
$ 8.009
Stock
273,752
179,851
Authorized Distributors
2
3
Case/Package
HTSSOP EP
HTSSOP EP
Number of Pins
20
20
Number of Outputs
1
1
Max Output Current
3 A
3 A
Switching Frequency
762 kHz
762 kHz
Min Input Voltage
3 V
3 V
Max Input Voltage
6 V
6 V
Min Output Voltage
1.5 V
1.5 V
Max Output Voltage
1.5 V
-
Efficiency
-
-
Synchronous Rectifier
Yes
Yes

Supply Chain

Lifecycle StatusProduction (Last Updated: 16 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 16 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TPS54313PWPR.

Related Parts

Texas InstrumentsTPS54312PWPR
3A Synchronous Step-Down DC/DC Converter, 1.2V Fixed Output, 3-6V In, HTSSOP
Texas InstrumentsTPS54314PWPR
Conv DC-DC 3V to 6V Synchronous Step Down Single-Out 1.8V 3A 20-Pin HTSSOP EP T/R
Texas InstrumentsTPS54312QPWPRQ1
Automotive 3V to 6V, 3A Synchronous Buck Converter with 1.2V Fixed Output Voltage 20-HTSSOP -40 to 125

Descriptions

Descriptions of Texas Instruments TPS54313PWPR provided by its distributors.

Conv DC-DC 3V to 6V Synchronous Step Down Single-Out 1.5V 3A 20-Pin HTSSOP EP T/R
Buck Yes 350KHz,550KHz Fixed 1 1.5V 1.5V 6V 3V HTSSOP-20 SMD mount,glue mount 1.05mm(height)
DC DC Converters; TPS54313PWPR; TEXAS INSTRUMENTS; 20; Buck; 1; 4.4 mm
TPS54313 Tape & Reel (TR) Nickel/Palladium/Gold (Ni/Pd/Au) ACTIVE (Last Updated: 3days ago) DC to DC switching regulator 5V 4.4mm 3A 350kHz 550kHz
Switching Regulator IC; No. of Outputs:1; Output Voltage:1.5V; Output Current:3A; No. of Pins:20; Operating Temperature Range:-40°C to +125°C; Input Voltage Primary Max:6V; Output Current Max:3A; Package/Case:20-HTSSOP ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.