Texas Instruments TPS542951PWP

Conv DC-DC 4.5V to 18V Synchronous Step Down Dual-Out 0.76V to 7V 2A/3A 16-Pin HTSSOP EP Tube
$ 2.033
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS542951PWP.

Texas Instruments

Technical Drawing2 pages8 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages8 years ago
Technical Drawing2 pages9 years ago
Datasheet30 pages11 years ago
Datasheet27 pages13 years ago
Technical Drawing2 pages15 years ago

Newark

Farnell

LCSC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TPS542951PWP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TPS542951PWP.

Related Parts

Texas InstrumentsTPS54395PWP
4.5V to 18V Input, Dual 3A Output, Synchronous Step-Down Converter 16-HTSSOP -40 to 85
Texas InstrumentsTPS54394PWP
Conv DC-DC 4.5V to 18V Synchronous Step Down Single-Out 0.76V to 7V 3A 16-Pin HTSSOP EP Tube
Texas InstrumentsTPS54394PWPR
Conv DC-DC 4.5V to 18V Synchronous Step Down Dual-Out 0.76V to 7V 3A/3A 16-Pin HTSSOP EP T/R

Descriptions

Descriptions of Texas Instruments TPS542951PWP provided by its distributors.

Conv DC-DC 4.5V to 18V Synchronous Step Down Dual-Out 0.76V to 7V 2A/3A 16-Pin HTSSOP EP Tube
IC REG BCK ADJ 2A/3A DL 16HTSSOP / Buck Switching Regulator IC Positive Adjustable 0.76V 2 Output 2A, 3A 16-PowerTSSOP (0.173", 4.40mm Width)
4.5 V to 18 V input, 2 A / 3 A dual channel synchronous step-down converter, adjustable soft start 16-HTSSOP -40 to 85
Buck Yes 700KHz Adjustable 2 7V 760mV 18V 4.5V HTSSOP-16 1.05mm
VOLTAGE REG, BUCK, DUAL, 2A/3A, HTSSOP16; Nbre de sorties: 2 sorties; Tension, entrée min.: 4.5V; Tension, entrée max..: 18V; Boîtier de convertisseur DC / DC: HTSSOP; Nombre de broches: 16Broche(s); Courant de sortie - Sorti
VOLTAGE REG, BUCK, DUAL, 2A/3A, HTSSOP16; No. of Outputs:2 Output; Input Voltage Min:4.5V; Input Voltage Max:18V; DC / DC Converter IC Case:HTSSOP; No. of Pins:16Pins; Output Current - Output 1:2A; Output Current - Output 2:3A; Output Voltage - Output 1:7V; Output Voltage - Output 2:7V; Regulator Output Type:Adjustable; Switching Frequency:700kHz; Topology:Synchronous Buck (Step Down); Operating Temperature Max:85°C; Product Range:-; MSL:MSL 2 - 1 year; SVHC:No SVHC (15-Jan-2019); No. of Outputs:2Outputs; Operating Temperature Min:-40°C; Operating Temperature Range:-40°C to +85°C; Output Current:3A; Output Voltage:7V; Output Voltage Min:760mV; Primary Input Voltage:18V

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TPS542951PWP .