Texas Instruments TPS54061DRBT

4.7V to 60V Input, 200mA Synchronous Step-Down Converter with Low IQ 8-SON -40 to 150
$ 1.5
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS54061DRBT.

Texas Instruments

Technical Drawing2 pages8 years ago
Official datasheet0 pages0 years ago
Datasheet37 pages13 years ago
Technical Drawing2 pages13 years ago
Datasheet10 pages13 years ago

Newark

Arrow Electronics

Upverter

HQonline

Inventory History

3 month trend:
+1108%

CAD Models

Download Texas Instruments TPS54061DRBT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

Texas InstrumentsTPS54061QDRBRQ1
Automotive Catalog, 4.7V -60-V, 200-mA Synchronous Step-Down DC-DC Converter 8-SON -40 to 150
Texas InstrumentsTPS54061QDRBTQ1
Automotive Catalog, 4.7V -60-V, 200-mA Synchronous Step-Down DC-DC Converter 8-SON -40 to 150
Texas InstrumentsSM72485SDE/NOPB
100V, 150 mA Constant On-Time Buck Switching egulator 8-WSON -40 to 125
Switching Voltage Regulators Reg Step-Down Charge Pump DC/DC Converter
RoHS Compliant Fixed Positive Surface Mount Switching Regulator IC -40C~85C TA 1MHz 200mA 3mm

Descriptions

Descriptions of Texas Instruments TPS54061DRBT provided by its distributors.

4.7V to 60V Input, 200mA Synchronous Step-Down Converter with Low IQ 8-SON -40 to 150
Switching Regulator, Current-mode, 0.2A, 1100kHz Switching Freq-Max, PDSO8
Conv DC-DC 4.7V to 60V Synchronous Step Down Single-Out 0.8V to 58V 0.2A 8-Pin VSON EP T/R / IC REG BUCK ADJ 0.2A SYNC 8SON
BUCK, 60VIN, 0.2A, 1.1MHZ, 1%, 8SON,REEL; Topologie: Buck Synchrone (Abaisseur); Tension, entrée min.: 4.7V; Tension, entrée max..: 60V; Nombre de canaux de sortie: 1Sortie(s); Boîtier de convertisseur DC / DC: SON; Nombre de
Buck, 60Vin, 0.2A, 1.1Mhz, 1%, 8Son,reel; Topology:Synchronous Buck (Step Down); Input Voltage Min:4.7V; Input Voltage Max:60V; No. Of Outputs:1Outputs; Dc/Dc Converter Ic Case:Son; No. Of Pins:8Pins; Output Current:200Ma; Output Rohs Compliant: Yes |TEXAS INSTRUMENTS TPS54061DRBT

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TPS54061DRBT .