Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments TPS53632RSMR

3-2-1 Phase D-CAP+ Step-Down Driverless Controller with I2C control 32-VQFN -10 to 105
$ 3.74
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS53632RSMR.

Texas Instruments

Datasheet43 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet39 pages12 years ago
Technical Drawing2 pages16 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TPS53632RSMR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.74
$ 5.613
Stock
319,657
185,769
Authorized Distributors
3
3
Topology
Buck, Multiphase
Buck, Multiphase
Output Voltage
1.52 V
3.5 V
Min Input Voltage
-
-
Max Input Voltage
-
-
Max Input Current
-
-
Efficiency
-
-
Max Switching Frequency
-
-
Output Voltage Accuracy
-
-
Fault Protection
-
-
Synchronous Rectifier
No
No
Case/Package
VQFN
VQFN
Number of Pins
32
32

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TPS53632RSMR.

Related Parts

Texas InstrumentsTPS65250RHAT
4.5V to 18V, 3A/2A/2A output, synchronous triple buck converter 40-VQFN -40 to 125
Texas InstrumentsTPS65250RHAR
4.5V to 18V, 3A/2A/2A output, synchronous triple buck converter 40-VQFN -40 to 125
Texas InstrumentsTPS65251RHAR
4.5-V TO 18-V input, 3A/2A/2A output, synchronous triple buck converter 40-VQFN -40 to 125

Descriptions

Descriptions of Texas Instruments TPS53632RSMR provided by its distributors.

3-2-1 Phase D-CAP+ Step-Down Driverless Controller with I2C control 32-VQFN -10 to 105
Buck No 300KHz~1MHz PWM Signal 3 1.52V 500mV 24V 2.5V QFN SMD mount,glue mount 950μm(height)
DC/DC Cntrlr Single-OUT Step Down 1000kHz 32-Pin VQFN EP T/R
TPS53632 3-2-1 PHASE D-CAP+ STEP

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.