Texas Instruments TPS65251RHAR

4.5-V TO 18-V input, 3A/2A/2A output, synchronous triple buck converter 40-VQFN -40 to 125
$ 3.18
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS65251RHAR.

Texas Instruments

Technical Drawing2 pages5 years ago
Official datasheet0 pages0 years ago
Datasheet35 pages11 years ago
Datasheet33 pages14 years ago
Technical Drawing2 pages15 years ago

Future Electronics

element14 APAC

Farnell

Upverter

Inventory History

3 month trend:
-33.95%

CAD Models

Download Texas Instruments TPS65251RHAR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.18
$ 3.556
Stock
789,781
326,087
Authorized Distributors
5
5
Case/Package
VQFN
VQFN
Number of Pins
40
40
Number of Outputs
3
3
Max Output Current
-
3 A
Switching Frequency
2.2 MHz
2.2 MHz
Min Input Voltage
4.5 V
4.5 V
Max Input Voltage
18 V
18 V
Min Output Voltage
800 mV
800 mV
Max Output Voltage
18 V
18 V
Efficiency
-
-
Synchronous Rectifier
Yes
Yes

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsTPS65251-2RHAT
4.5-V to 18-V input, 3A/2A/2A output, Synchronous triple buck converter 40-VQFN -40 to 125
Texas InstrumentsTPS65251-3RHAT
4.5-V to 18-V input, 3A/2A/2A output, Synchronous triple buck converter 40-VQFN -40 to 125
Texas InstrumentsTPS65251-1RHAT
4.5-V to 18-V input, 3A/2A/2A output, Synchronous triple buck converter 40-VQFN -40 to 125

Descriptions

Descriptions of Texas Instruments TPS65251RHAR provided by its distributors.

4.5-V TO 18-V input, 3A/2A/2A output, synchronous triple buck converter 40-VQFN -40 to 125
Buck Yes 300kHz~2.2MHz Adjustable 3 18V 800mV 18V 4.5V VQFN-40 SMD, Adhesive Mount 1mm H
Switching Regulator, Current-mode, 3A, 2200kHz Switching Freq-Max, PQCC40
Step-down type Adjustable 0.8V~18V 4.5V~18V QFN-40-EP(6x6) DC-DC Converters ROHS
Synchronous Step Down Three Buck Switcher 40-Pin VQFN EP T/R
Pmu, 3 Buck, 2 Ldo, Vqfn-40; Supply Voltage:18V; No. Of Step-Down Dc - Dc Converters:3; No. Of Ldo Regulators:2; No. Of Regulated Outputs:3; Digital Ic Case:Vqfn; No. Of Pins:40Pins; Operating Temperature Min:-40°C; Operating Rohs Compliant: Yes |TEXAS INSTRUMENTS TPS65251RHAR

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TPS65251RHAR .
  • TPS65251RHAR.
  • TPS65251RHAR..