Texas Instruments TPS65250RHAR

4.5V to 18V, 3A/2A/2A output, synchronous triple buck converter 40-VQFN -40 to 125
$ 2.19
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS65250RHAR.

Texas Instruments

Technical Drawing2 pages5 years ago
Official datasheet0 pages0 years ago
Datasheet38 pages11 years ago
Datasheet38 pages14 years ago
Datasheet38 pages15 years ago
Technical Drawing2 pages15 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-0.34%

CAD Models

Download Texas Instruments TPS65250RHAR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.19
$ 2.958
Stock
280,008
238,165
Authorized Distributors
3
1
Case/Package
VQFN
VQFN
Number of Pins
40
40
Number of Outputs
3
3
Max Output Current
-
2 A
Switching Frequency
2.2 MHz
2.2 MHz
Min Input Voltage
4.5 V
4.5 V
Max Input Voltage
18 V
18 V
Min Output Voltage
800 mV
-
Max Output Voltage
17.1 V
3.3 V
Efficiency
-
-
Synchronous Rectifier
No
No

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsTPS65251RHAR
4.5-V TO 18-V input, 3A/2A/2A output, synchronous triple buck converter 40-VQFN -40 to 125
Texas InstrumentsTPS65251RHAT
4.5-V TO 18-V input, 3A/2A/2A output, synchronous triple buck converter 40-VQFN -40 to 125
Texas InstrumentsTPS65251-2RHAT
4.5-V to 18-V input, 3A/2A/2A output, Synchronous triple buck converter 40-VQFN -40 to 125

Descriptions

Descriptions of Texas Instruments TPS65250RHAR provided by its distributors.

4.5V to 18V, 3A/2A/2A output, synchronous triple buck converter 40-VQFN -40 to 125
Buck No 300kHz~2.2MHz Adjustable 3 17.1V 800mV 18V 4.5V QFN SMD, Adhesive Mount 950μm H
Switching Regulator, Current-mode, 3A, 2200kHz Switching Freq-Max, BICMOS, PQCC40
Step-down type Adjustable 4.5V~18V 0.8V~17.1V QFN-40-EP(6x6) DC-DC Converters ROHS

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.