Texas Instruments TPS65250RHAT

4.5V to 18V, 3A/2A/2A output, synchronous triple buck converter 40-VQFN -40 to 125
$ 2.958
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS65250RHAT.

Texas Instruments

Technical Drawing2 pages5 years ago
Official datasheet0 pages0 years ago
Datasheet38 pages14 years ago
Datasheet38 pages15 years ago
Technical Drawing2 pages15 years ago

Newark

Farnell

element14

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TPS65250RHAT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.958
$ 2.19
Stock
238,165
280,008
Authorized Distributors
1
3
Case/Package
VQFN
VQFN
Number of Pins
40
40
Number of Outputs
3
3
Max Output Current
2 A
-
Switching Frequency
2.2 MHz
2.2 MHz
Min Input Voltage
4.5 V
4.5 V
Max Input Voltage
18 V
18 V
Min Output Voltage
-
800 mV
Max Output Voltage
3.3 V
17.1 V
Efficiency
-
-
Synchronous Rectifier
No
No

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Related Parts

Texas InstrumentsTPS65251RHAR
4.5-V TO 18-V input, 3A/2A/2A output, synchronous triple buck converter 40-VQFN -40 to 125
Texas InstrumentsTPS65251RHAT
4.5-V TO 18-V input, 3A/2A/2A output, synchronous triple buck converter 40-VQFN -40 to 125
Texas InstrumentsTPS65251-2RHAT
4.5-V to 18-V input, 3A/2A/2A output, Synchronous triple buck converter 40-VQFN -40 to 125

Descriptions

Descriptions of Texas Instruments TPS65250RHAT provided by its distributors.

4.5V to 18V, 3A/2A/2A output, synchronous triple buck converter 40-VQFN -40 to 125
Buck No 300kHz~2.2MHz Adjustable 3 17.1V 800mV 18V 4.5V QFN SMD, Adhesive Mount 950μm H
TPS65250 Tape & Reel (TR) Nickel/Palladium/Gold (Ni/Pd/Au) ACTIVE (Last Updated: 4days ago) DC to DC switching regulator 12V 6mm 3A 2A 300kHz~2.2MHz

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.