Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments TPS53632GRSMT

Half-bridge, D-CAP+ controller for 48-V GaN DC/DC converter 32-VQFN -10 to 105
$ 6.1
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS53632GRSMT.

Texas Instruments

Technical Drawing2 pages16 years ago
Official datasheet0 pages0 years ago

Newark

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TPS53632GRSMT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 6.1
$ 4.06
Stock
18,840,056
218,352
Authorized Distributors
4
3
Case/Package
VQFN
VQFN
Number of Pins
32
32
Number of Outputs
-
-
Max Output Current
-
-
Switching Frequency
-
-
Min Input Voltage
-
-
Max Input Voltage
-
-
Min Output Voltage
-
-
Max Output Voltage
-
-
Efficiency
-
-
Synchronous Rectifier
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TPS53632GRSMT.

Related Parts

Texas InstrumentsTPS65051RSMT
Power Management IC (PMIC) with two DC/DCs and four LDOs 32-VQFN -40 to 85
Texas InstrumentsTPS51220RHBR
3-V to 28-V, synchronous peak current mode buck controller for notebook power 32-VQFN -40 to 85
Texas InstrumentsTPS65266RHBT
2.7V to 6.5V Input Voltage, 3A/2A/2A Output Current Synchronous Buck Converters 32-VQFN -40 to 85

Descriptions

Descriptions of Texas Instruments TPS53632GRSMT provided by its distributors.

Half-bridge, D-CAP+ controller for 48-V GaN DC/DC converter 32-VQFN -10 to 105
Half-Bridge Yes 100KHz~1MHz PWM Signal 2 5.5V 28V 28V VQFN-32 SMD mount,glue mount
Conv DC-DC 2.5V to 24V Step Down Single-Out 0.5V to 1.52V 60A 32-Pin VQFN EP T/R
Current Mode PWM Controller 0.5 to 1.52V 60000mA 32-Pin VQFN T/R

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.