Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments TPS65266RHBT

2.7V to 6.5V Input Voltage, 3A/2A/2A Output Current Synchronous Buck Converters 32-VQFN -40 to 85
$ 2.91
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS65266RHBT.

Texas Instruments

Technical Drawing4 pages10 years ago
Official datasheet0 pages0 years ago
Datasheet37 pages11 years ago
Technical Drawing2 pages15 years ago

Newark

HQonline

element14 APAC

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-1.38%

CAD Models

Download Texas Instruments TPS65266RHBT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TPS65266RHBT.

Related Parts

Texas InstrumentsTPS65261RHBT
4.5V to 18V Input Voltage, 3A/2A/2A Output Current Triple Synchronous Buck Converter 32-VQFN -40 to 85
Texas InstrumentsTPS65265RHBT
4.5- to 17-V Input Voltage, 5-A/3-A/2-A Output Current Triple Buck Converter 32-VQFN -40 to 85
Texas InstrumentsTPS65261-1RHBT
4.5V to 18V Input Voltage, 3A/2A/2A Output Current Triple Synchronous 32-VQFN -40 to 85

Descriptions

Descriptions of Texas Instruments TPS65266RHBT provided by its distributors.

2.7V to 6.5V Input Voltage, 3A/2A/2A Output Current Synchronous Buck Converters 32-VQFN -40 to 85
Conv DC-DC 2.7V to 6.5V Synchronous Step Down Triple-Out 0.6V to 5.5V 3A/2A/2A 32-Pin VQFN EP T/R
Switching Regulator, Current-mode, 3A, 2400kHz Switching Freq-Max, PQCC32
Buck Yes 250KHz~2.4MHz Adjustable 3 6.5V 600mV 6.5V 2.7V VQFN-32 SMD mount,glue mount 1mm(height)
TPS65266 Tape & Reel (TR) Nickel/Palladium/Gold (Ni/Pd/Au) ACTIVE (Last Updated: 5days ago) DC to DC switching regulator 5V 5mm 3A 2A 250kHz~2.4MHz
DC/DC CONV, SYNC BUCK, 1MHZ, VQFN-32; Nbre de sorties: 3 sorties; Tension, entrée min.: 2.7V; Tension, entrée max..: 6.5V; Boîtier de convertisseur DC / DC: VQFN; Nombre de broches: 32Broche(s); Courant de sortie - Sortie 1: 3
DC/DC CONV, SYNC BUCK, 1MHZ, VQFN-32; No. of Outputs:3 Output; Input Voltage Min:2.7V; Input Voltage Max:6.5V; DC / DC Converter IC Case:VQFN; No. of Pins:32Pins; Output Current - Output 1:3A; Output Current - Output 2:2A; Output Voltage - Output 1:-; Output Voltage - Output 2:-; Regulator Output Type:Adjustable; Switching Frequency:1MHz; Topology:Synchronous Buck (Step Down); Operating Temperature Max:85°C; Product Range:-; MSL:MSL 2 - 1 year; SVHC:No SVHC (15-Jan-2019); No. of Outputs:3Outputs

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TPS65266RHBT .