Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments TPS51220RHBR

3-V to 28-V, synchronous peak current mode buck controller for notebook power 32-VQFN -40 to 85
$ 1.67
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS51220RHBR.

Inventory History

3 month trend:
-0.73%

CAD Models

Download Texas Instruments TPS51220RHBR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.67
$ 2.8
Stock
1,269,321
383,392
Authorized Distributors
4
3
Case/Package
VQFN
VQFN
Number of Pins
32
32
Number of Outputs
2
2
Max Output Current
20 A
20 A
Switching Frequency
303 kHz
-
Min Input Voltage
4.5 V
4.5 V
Max Input Voltage
28 V
28 V
Min Output Voltage
1 V
1 V
Max Output Voltage
12 V
12 V
Efficiency
-
-
Synchronous Rectifier
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Texas InstrumentsTPS51120RHBR
DC DC Cntrlr Dual-OUT Sync Buck 4.5V to 28V Input 32-Pin VQFN EP T/R
Texas InstrumentsTPS51427ARHBT
DC DC Cntrlr Dual-OUT Sync Step Down 5.5V to 28V Input 32-Pin VQFN EP T/R
Texas InstrumentsTPS51427RHBT
Dual-output synchronous D-CAP synchronous buck controller for notebook power 32-VQFN -40 to 85

Descriptions

Descriptions of Texas Instruments TPS51220RHBR provided by its distributors.

3-V to 28-V, synchronous peak current mode buck controller for notebook power 32-VQFN -40 to 85
DC DC Cntrlr Dual-OUT Sync Buck 4.5V to 28V Input 32-Pin VQFN EP T/R
Controller, Laptop Power System, 4.5V to 28V, 12V, 1.3mA, QFN-32, SMD, Adhesive Mount, 950μm H
Dual Switching Controller, Current-mode, 20A, 1000kHz Switching Freq-Max, PQCC32
Sync Buck Reg W/ Ldo, 2 O/P, Vqfn-32; Supply Voltage:28V; No. Of Step-Down Dc - Dc Converters:2; No. Of Ldo Regulators:2; No. Of Regulated Outputs:2; Digital Ic Case:Vqfn; No. Of Pins:32Pins; Operating Temperature Min:-40°C; Rohs Compliant: Yes |TEXAS INSTRUMENTS TPS51220RHBR

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.