Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments TPS53124RGER

Buck Yes Transistor Driver 2 5.5V 760mV 24V 4.5V QFN SMD mount,glue mount 950μm(height)
$ 1.7
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS53124RGER.

Texas Instruments

Technical Drawing2 pages8 years ago
Official datasheet0 pages0 years ago
Datasheet30 pages12 years ago
Datasheet22 pages15 years ago
Technical Drawing2 pages15 years ago

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TPS53124RGER symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.7
$ 2.65
Stock
1,691,072
232,626
Authorized Distributors
3
3
Topology
Buck
Buck
Output Voltage
5.5 V
5.5 V
Min Input Voltage
4.5 V
4.5 V
Max Input Voltage
24 V
24 V
Max Input Current
-
-
Efficiency
-
-
Max Switching Frequency
-
-
Output Voltage Accuracy
-
-
Fault Protection
-
-
Synchronous Rectifier
-
-
Case/Package
VQFN
VQFN
Number of Pins
24
24

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TPS53124RGER.

Related Parts

Texas InstrumentsTPS53126RGER
DC DC Cntrlr Dual-OUT Sync Step Down 4.5V to 24V Input 24-Pin VQFN EP T/R
Texas InstrumentsTPS51124RGER
3-V to 28-V, dual-synchronous buck controller for low output voltage rails 24-VQFN -40 to 85
Texas InstrumentsTPS51123RGET
Step-Down (Buck) Synchronous (2),Linear (LDO) (2) QFN SMD mount,glue mount 950μm(height)

Descriptions

Descriptions of Texas Instruments TPS53124RGER provided by its distributors.

Buck Yes Transistor Driver 2 5.5V 760mV 24V 4.5V QFN SMD mount,glue mount 950μm(height)
4.5-V to 24-V, synchronous dual-D-CAP buck controller 24-VQFN -40 to 85
IC REG CTRLR BUCK 24VQFN Buck Regulator Positive Output Step-Down DC-DC Controller IC 24-VQFN (4x4)
DUAL SWITCHING CONTROLLER PQCC24

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.