Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments TPS51124RGER

3-V to 28-V, dual-synchronous buck controller for low output voltage rails 24-VQFN -40 to 85
$ 3.859
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS51124RGER.

Texas Instruments

Technical Drawing2 pages8 years ago
Official datasheet0 pages0 years ago
Datasheet28 pages11 years ago
Datasheet26 pages15 years ago
Technical Drawing2 pages15 years ago

Mouser

Newark

iiiC

HQonline

Inventory History

3 month trend:
-0.17%

CAD Models

Download Texas Instruments TPS51124RGER symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.859
$ 4.84
Stock
541,652
304,513
Authorized Distributors
5
4
Topology
Buck
Buck
Output Voltage
5.5 V
5.5 V
Min Input Voltage
3 V
3 V
Max Input Voltage
28 V
28 V
Max Input Current
-
-
Efficiency
-
-
Max Switching Frequency
-
-
Output Voltage Accuracy
-
-
Fault Protection
-
-
Synchronous Rectifier
-
-
Case/Package
VQFN
VQFN
Number of Pins
24
24

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TPS51124RGER.

Related Parts

Texas InstrumentsTPS53124RGER
Buck Yes Transistor Driver 2 5.5V 760mV 24V 4.5V QFN SMD mount,glue mount 950μm(height)
Texas InstrumentsTPS53127RGET
4.5-V to 24-V, 700 kHz synchronous dual-D-CAP2 buck controller 24-VQFN -40 to 85
Texas InstrumentsTPS53126RGER
DC DC Cntrlr Dual-OUT Sync Step Down 4.5V to 24V Input 24-Pin VQFN EP T/R

Descriptions

Descriptions of Texas Instruments TPS51124RGER provided by its distributors.

3-V to 28-V, dual-synchronous buck controller for low output voltage rails 24-VQFN -40 to 85
Buck Transistor Driver, 2-Ch, 5.5V, 760mV, 28V, 3V, QFN, SMD, Adhesive Mount, 950μm H
DC DC Cntrlr Dual-OUT Sync Buck 3V to 28V Input 24-Pin VQFN EP T/R

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.