What’s new: Find the right parts faster with our redesigned experience

Learn more

Texas Instruments TPS53126RGER

DC DC Cntrlr Dual-OUT Sync Step Down 4.5V to 24V Input 24-Pin VQFN EP T/R
$ 2.41
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS53126RGER.

Texas Instruments

Technical Drawing2 pages8 years ago
Official datasheet0 pages0 years ago
Datasheet33 pages11 years ago
Datasheet33 pages11 years ago
Datasheet33 pages13 years ago
Datasheet31 pages15 years ago
Technical Drawing2 pages15 years ago

Inventory History

3 month trend:
-0.72%

CAD Models

Download Texas Instruments TPS53126RGER symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.41
$ 3.769
Stock
633,381
172,276
Authorized Distributors
2
5
Case/Package
VQFN
VQFN
Number of Pins
24
24
Logic Function
-
-
Frequency
-
-
Interface
-
-
Memory Size
-
-
Min Supply Voltage
-
4.5 V
Max Supply Voltage
-
24 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TPS53126RGER.

Related Parts

Texas InstrumentsTPS53125RGET
IC REG CTRLR BUCK 24VQFN Buck Regulator Positive Output Step-Down DC-DC Controller IC 24-VQFN (4x4)
Texas InstrumentsTPS53129RGET
DC DC Cntrlr Dual-OUT Sync Step Down 4.5V to 24V Input 24-Pin VQFN EP T/R
Texas InstrumentsTPS53124RGER
4.5-V to 24-V, synchronous dual-D-CAP buck controller 24-VQFN -40 to 85

Descriptions

Descriptions of Texas Instruments TPS53126RGER provided by its distributors.

DC DC Cntrlr Dual-OUT Sync Step Down 4.5V to 24V Input 24-Pin VQFN EP T/R
IC REG CTRLR BUCK 24VQFN Buck Regulator Positive Output Step-Down DC-DC Controller IC 24-VQFN (4x4)
4.5-V to 24-V, synchronous dual-D-CAP2 buck controller with selectable switching frequency 24-VQFN -40 to 85

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.