Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments TPS51123RGET

Step-Down (Buck) Synchronous (2),Linear (LDO) (2) QFN SMD mount,glue mount 950μm(height)
$ 4.84
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS51123RGET.

Texas Instruments

Technical Drawing2 pages8 years ago
Official datasheet0 pages0 years ago
Datasheet37 pages11 years ago
Datasheet34 pages13 years ago
Datasheet36 pages14 years ago
Datasheet34 pages14 years ago
Datasheet34 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet14 pages17 years ago

Farnell

element14

Inventory History

3 month trend:
-0.04%

CAD Models

Download Texas Instruments TPS51123RGET symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.84
$ 4.038
Stock
440,488
2,381,151
Authorized Distributors
4
4
Case/Package
VQFN
VQFN
Number of Pins
24
24
Number of Outputs
2
2
Max Output Current
20 A
20 A
Switching Frequency
460 kHz
460 kHz
Min Input Voltage
5.5 V
5.5 V
Max Input Voltage
28 V
28 V
Min Output Voltage
2 V
2 V
Max Output Voltage
5.5 V
5.5 V
Efficiency
-
-
Synchronous Rectifier
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Texas InstrumentsTPS51125ARGER
DC DC Cntrlr Dual-OUT Sync Buck 5.5V to 28V Input 24-Pin VQFN EP T/R
Texas InstrumentsTPS51125ARGET
Buck Yes 270KHz Transistor Driver 2 5.5V 2V 28V 5.5V QFN SMD mount,glue mount 950μm(height)
Texas InstrumentsTPS53125RGET
4.5-V to 24-V, 350 kHz synchronous dual-D-CAP2 buck controller 24-VQFN -40 to 85

Descriptions

Descriptions of Texas Instruments TPS51123RGET provided by its distributors.

Step-Down (Buck) Synchronous (2),Linear (LDO) (2) QFN SMD mount,glue mount 950μm(height)
4.5-V to 28-V dual-channel synch buck controller, low standby current consumption, Out-of-Audio™ 24-VQFN -40 to 85
IC REG QUAD BUCK/LNR SYNC 24VQFN "PMIC - Voltage Regulators - Linear Switching 4 Output Step-Down (Buck) Synchronous (2), Linear (LDO) (2) 460kHz 24-VQFN (4x4)"
IC, DC/DC CONTROLLER, 24VQFN; Primary Input Voltage:28V; No. of Outputs:2; Output Voltage:5.5V; Output Current:20A; Voltage Regulator Case Style:QFN; No. of Pins:24; Operating Temperature Range:-40°C to +85°C; SVHC:No SVHC (15-Dec-2010); Adjustable Output Voltage Max:5.5V; Adjustable Output Voltage Min:2V; Base Number:51123; Input Voltage Max:28V; Output Current Max:20A; Output Voltage Max:5.5V; Package / Case:QFN; Supply Voltage Max:28V; Supply Voltage Min:5.5V; Termination Type:SMD; Voltage Regulator Type:Step Down (Buck)

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.