Texas Instruments TPS53114PWR

4.5-V to 24-V, synchronous buck controller for low voltage rails 16-TSSOP -40 to 85
$ 1.79
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS53114PWR.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages8 years ago
Datasheet30 pages11 years ago
Datasheet30 pages12 years ago
Datasheet27 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet18 pages17 years ago

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TPS53114PWR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.79
$ 2.543
Stock
1,753,327
213,687
Authorized Distributors
2
4
Topology
Buck
Buck
Output Voltage
5.5 V
24 V
Min Input Voltage
4.5 V
4.5 V
Max Input Voltage
24 V
24 V
Max Input Current
-
-
Efficiency
-
-
Max Switching Frequency
-
-
Output Voltage Accuracy
-
-
Fault Protection
-
-
Synchronous Rectifier
-
-
Case/Package
TSSOP
TSSOP
Number of Pins
16
16

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

Related Parts

Texas InstrumentsTPS40195PWR
TPS40195 Buck Tape & Reel (TR) e4 DC to DC switching controller 20A 20A 61.887009mg 17V
Texas InstrumentsLM3103MH/NOPB
Synchronous 1MHz 0.75A Step-Down Voltage Regulator 16-HTSSOP -40 to 125
Texas InstrumentsTPS40195PW
Buck Yes 100KHz~600KHz Transistor Driver 1 17V 591mV 20V 4.5V TSSOP-16 SMD mount 1.05mm(height)
Analog DevicesMAX16903SAUE50/V+T
Switching Regulator/Controller, Current-mode, 1A, 2275kHz Switching Freq-Max, BICMOS, PDSO16
Analog DevicesMAX17502HAUD+
60V Synchronous Buck Converter with Internal FETs Enables High Efficiency
Analog DevicesMAX16935SAUE/V+
MAX16935 Tube Active Step-Down DC to DC switching regulator 14V 4.4mm 3.5A 2.0888W

Descriptions

Descriptions of Texas Instruments TPS53114PWR provided by its distributors.

4.5-V to 24-V, synchronous buck controller for low voltage rails 16-TSSOP -40 to 85
DC DC Cntrlr Single-OUT Sync Step Down 4.5V to 24V Input 16-Pin TSSOP T/R
Buck Yes 350KHz,700KHz Transistor Driver 1 760mV~5.5V 760mV 24V 4.5V TSSOP-16 SMD mount,glue mount 1.05mm(height)
SWITCHING CONTROLLER 700 kHz SWITCHING FREQ-MAX PDSO16
SWITCHING CONTROLLER, 15A, 700KH

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.