
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | 296-TPS51312DRCT-ND | 206 | 1 | Cut Tape | ||||||||
| Win Source | WS-TPS51312DRCT | 88,200 | 240 | 22m | ||||||||
| Worldway Electronics | TPS51312DRCT | 7,208 | 7 | Tape & Reel | 23h | |||||||
| Heisener Electronics | TPS51312DRCT | 11,593 | >1wk | |||||||||
| Esaler Electronic | TPS51312DRCT | 250 | 15h |
Download Texas Instruments TPS51312DRCT symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
Footprint | Download | ||
SymbolFootprint | Download |
Descriptions of Texas Instruments TPS51312DRCT provided by its distributors.
Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names: