Texas Instruments TPS51113DRCR

TPS51113 Buck Tape & Reel (TR) e4 DC to DC switching controller 1.5A 26.109911mg 28V 300kHz
$ 1.676
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS51113DRCR.

Texas Instruments

Technical Drawing2 pages8 years ago
Official datasheet0 pages0 years ago
Datasheet26 pages11 years ago
Technical Drawing2 pages15 years ago
Datasheet26 pages15 years ago

LCSC

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TPS51113DRCR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.676
$ 2.238
Stock
354,934
266,630
Authorized Distributors
4
3
Topology
Buck
Buck
Output Voltage
28 V
-
Min Input Voltage
4.5 V
4.5 V
Max Input Voltage
13.2 V
13.2 V
Max Input Current
-
-
Efficiency
-
-
Max Switching Frequency
-
-
Output Voltage Accuracy
-
-
Fault Protection
-
-
Synchronous Rectifier
Yes
-
Case/Package
-
-
Number of Pins
10
10

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

Buck type Yes 300KHz Adjustable 1 400mV 800mV 20V 2.5V DFN SMD mount,glue mount
NCP1587 Buck Tape & Reel (TR) e3 DC to DC switching controller 120muA 8mA 142.994995mg 5V
NCP1587A Series 15 V 200 kHz Buck Surface Mount Switching Regulator - SOIC-8
Texas InstrumentsTPS40190DRCT
TPS40190 Buck Tape & Reel (TR) e4 DC to DC switching controller 20A 20A 26.109911mg 12.75V
Analog DevicesMAX17501HATB+T
60V Synchronous Buck Converter with Internal FETs Enables High Efficiency
Texas InstrumentsTPS40193DRCR
4.5-V to 18-V, 20-A, 300-kHz synchronous buck controller with power good 10-VSON -40 to 85

Descriptions

Descriptions of Texas Instruments TPS51113DRCR provided by its distributors.

TPS51113 Buck Tape & Reel (TR) e4 DC to DC switching controller 1.5A 26.109911mg 28V 300kHz
Buck Yes 300KHz Transistor Driver 1 28V -0.1V 13.2V 4.5V SON SMD mount,glue mount 950μm(height)
4.5-V to 13.2-V, 300 kHz synchronous buck controller with high current gate driver 10-VSON -40 to 85
300kHz 4.5V~13.2V 1 Step-down type DFN-10(3x3) DC-DC Controllers ROHS
DC DC Cntrlr Single-OUT Synchronous Buck Controller/PWM DC to DC Controller 4.5V to 13.2V Input 10-Pin VSON EP T/R
SWITCHING CONTROLLER 330 kHz SWITCHING FREQ-MAX PDSO10
SWITCHING CONTROLLER, VOLTAGE-MO

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.