Texas Instruments TPS43000PWR

Multi-Topology (buck, boost, sepic) High Frequency DC/DC Controller 16-TSSOP -40 to 85
$ 5.183
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS43000PWR.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages8 years ago
Datasheet31 pages14 years ago
Technical Drawing2 pages15 years ago

Arrow Electronics

Mouser

Newark

iiiC

Inventory History

3 month trend:
-0.26%

CAD Models

Download Texas Instruments TPS43000PWR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.183
$ 7.413
Stock
1,713,361
3,316,250
Authorized Distributors
4
4
Topology
Boost, Buck, Buck-Boost, Flyback, SEPIC
Boost, Buck, Buck-Boost, Flyback, SEPIC
Output Voltage
8 V
8 V
Min Input Voltage
1.8 V
1.8 V
Max Input Voltage
9 V
9 V
Max Input Current
-
-
Efficiency
-
-
Max Switching Frequency
-
-
Output Voltage Accuracy
-
-
Fault Protection
-
-
Synchronous Rectifier
Yes
-
Case/Package
TSSOP
TSSOP
Number of Pins
16
16

Supply Chain

Lifecycle StatusProduction (Last Updated: 20 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 20 hours ago)

Related Parts

Texas InstrumentsLM3103MH/NOPB
Synchronous 1MHz 0.75A Step-Down Voltage Regulator 16-HTSSOP -40 to 125
Texas InstrumentsLM20343MHE/NOPB
4.5-36V, 3A Current Mode Synchronous Buck egulator with Adjustable Frequency 20-HTSSOP -40 to 125
Texas InstrumentsLM25115AMT/NOPB
DC DC Controller Single-OUT Sync Buck 4.5V to 30V Input 16-Pin TSSOP Tube
Analog DevicesMAX1688EUE
Boost Switching Regulator IC Positive Adjustable 1.25V 1 Output 730mA (Switch) 16-TSSOP (0.173", 4.40mm Width)
Analog DevicesMAX1687EUE
Boost Yes 1MHz Adjustable 1 6V 1.25V 6V 2.7V TSSOP-16 SMD mount 5mm*4.4mm*1.1mm
Flyback,Forward Converter,Push-Pull No 1MHz Transistor Driver 1 TSSOP-16 SMD mount,glue mount

Descriptions

Descriptions of Texas Instruments TPS43000PWR provided by its distributors.

Multi-Topology (buck, boost, sepic) High Frequency DC/DC Controller 16-TSSOP -40 to 85
DC/DC Controller, Buck-Boost, SEPIC, 2MHz, 6A, 1.8-9V In, 8V Out, 16-TSSOP
DC/DC Cntrlr Single-OUT Step Up 1100kHz 16-Pin TSSOP T/R
SWITCHING CONTROLLER 2000 kHz SWITCHING FREQ-MAX PDSO16
Boost,Buck,Buck-Boost,Flyback,SEPIC Yes 250KHz~1MHz Transistor Driver 1 8V 800mV 9V 1.8V TSSOP-16 SMD mount,glue mount
Switching Controllers Multi-Topology High Freq DC/DC
IC, PWM CONTROLLER, 16-TSSOP, FULL REEL
IC PWM CNTRLLR HI-FREQ 16-PIN TSSOP
MULTI-TOPOLOGY HIGH-FREQUENCY PWM CONTROLLER Switching Controller, Voltage-mode, 2000kHz Switching Freq-Max, PDSO16
MULTI-TOPOLOGY SYNCHRONOUS PWM CONTROLLE
TPS43000 MULTI-TOPOLOGY (BUCK, B

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.