Texas Instruments TPS40211DRCR

Current Mode PWM Controller 5V to 250V 400mA 10-Pin VSON EP T/R
$ 1.09
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS40211DRCR.

Texas Instruments

Technical Drawing2 pages8 years ago
Official datasheet0 pages0 years ago
Datasheet51 pages11 years ago
Datasheet51 pages11 years ago
Datasheet47 pages14 years ago
Technical Drawing2 pages15 years ago
Datasheet47 pages15 years ago
Datasheet29 pages18 years ago

HQonline

Inventory History

3 month trend:
-4.61%

CAD Models

Download Texas Instruments TPS40211DRCR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.09
$ 1.24
$ 1.24
Stock
314,330
210,459
210,459
Authorized Distributors
2
4
4
Topology
Boost, Flyback, SEPIC
Boost, Flyback, SEPIC
Boost, Flyback, SEPIC
Output Voltage
250 V
250 V
250 V
Min Input Voltage
4.5 V
4.5 V
4.5 V
Max Input Voltage
52 V
52 V
52 V
Max Input Current
-
-
-
Efficiency
-
-
-
Max Switching Frequency
-
-
-
Output Voltage Accuracy
-
-
-
Fault Protection
-
-
-
Synchronous Rectifier
-
-
-
Case/Package
-
-
-
Number of Pins
10
10
10

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsTPS40211QDGQRQ1
Current Mode PWM Controller 7V to 9V 400mA 10-Pin HTSSOP EP T/R
Texas InstrumentsTPS92513HVDGQT
65-V 1.5-A analog current adjustable buck LED driver 10-HVSSOP -40 to 125
Texas InstrumentsTPS92512DGQT
42-V 2.5-A buck current regulator for LED Lighting 10-HVSSOP -40 to 125
MicrochipHV9918K7-G
HYSTERETIC, BUCK, HIGH BRIGHTNESS LED DRIVER WITH HIGH-SIDE CURRENT SENSING
Diodes Inc.PAM2863ECR
233kHz~1MHz Step-down 1 DC-DCVoltage Stabilizer 2A 4.5V~40V SOIC-8-EP LED Drivers ROHS
MicrochipMIC3203-1YM
LED DRVR 6Segment 5V/9V/12V/15V/18V/24V 8-Pin SOIC

Descriptions

Descriptions of Texas Instruments TPS40211DRCR provided by its distributors.

Current Mode PWM Controller 5V to 250V 400mA 10-Pin VSON EP T/R
Switching Regulator, Current-mode, 0.4A, 1000kHz Switching Freq-Max, PDSO10
DC/DC Cntrlr Single-OUT Step Up 1000kHz 10-Pin VSON EP T/R
4.5-V to 52-V wide input range current mode boost controller with 260-mV reference voltage 10-VSON -40 to 125
TPS40211 Boost Flyback SEPIC Tape & Reel (TR) e4 DC to DC switching controller 6A 400mA 26.109911mg 250V
1MHz 4.5V~52V 1 DFN-10(3x3) DC-DC Controllers ROHS
Boost,Flyback,SEPIC No 35KHz~1MHz Transistor Driver 1 300V 5V 52V 4.5V SON SMD mount,glue mount 950μm(height)
TPS40211 WIDE INPUT RANGE CURREN
IC REG CTRLR MULT TOPOLOGY 10SON
SSR RELAY SPST-NO 100MA 0-350V

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.