Texas Instruments TPS40211DRCT

Switching Regulator, Current-mode, 0.4A, 1000kHz Switching Freq-Max, PDSO10
$ 1.245
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS40211DRCT.

Texas Instruments

Technical Drawing2 pages8 years ago
Official datasheet0 pages0 years ago
Datasheet51 pages11 years ago
Datasheet51 pages11 years ago
Datasheet47 pages14 years ago
Technical Drawing2 pages15 years ago
Datasheet47 pages15 years ago
Datasheet29 pages18 years ago

iiiC

Inventory History

3 month trend:
-0.24%

CAD Models

Download Texas Instruments TPS40211DRCT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.245
$ 1.09
$ 1.09
Stock
215,442
310,961
310,961
Authorized Distributors
3
3
3
Topology
Boost, Flyback, SEPIC
Boost, Flyback, SEPIC
Boost, Flyback, SEPIC
Output Voltage
250 V
250 V
250 V
Min Input Voltage
4.5 V
4.5 V
4.5 V
Max Input Voltage
52 V
52 V
52 V
Max Input Current
-
-
-
Efficiency
-
-
-
Max Switching Frequency
-
-
-
Output Voltage Accuracy
-
-
-
Fault Protection
-
-
-
Synchronous Rectifier
-
-
-
Case/Package
-
-
-
Number of Pins
10
10
10

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

Texas InstrumentsTPS40211QDGQRQ1
Current Mode PWM Controller 7V to 9V 400mA 10-Pin HTSSOP EP T/R
Texas InstrumentsTPS92512HVDGQT
65-V 2.5-A buck current regulator for LED lighting 10-HVSSOP -40 to 125
Texas InstrumentsTPS92513HVDGQT
65-V 1.5-A analog current adjustable buck LED driver 10-HVSSOP -40 to 125
MicrochipHV9918K7-G
HYSTERETIC, BUCK, HIGH BRIGHTNESS LED DRIVER WITH HIGH-SIDE CURRENT SENSING
MicrochipMIC3203-1YM
LED DRVR 6Segment 5V/9V/12V/15V/18V/24V 8-Pin SOIC
MicrochipMIC3203YM
MIC3203 Series 42 V 1.5 MHz SMT High Brightness LED Driver Controller - SOIC-8

Descriptions

Descriptions of Texas Instruments TPS40211DRCT provided by its distributors.

Switching Regulator, Current-mode, 0.4A, 1000kHz Switching Freq-Max, PDSO10
Current Mode PWM Controller 5V to 250V 400mA 10-Pin VSON EP T/R
DC/DC Cntrlr Single-OUT Step Up 1000kHz 10-Pin VSON EP T/R
4.5-V to 52-V wide input range current mode boost controller with 260-mV reference voltage 10-VSON -40 to 125
Switching Controllers Wide Inp Rng Crnt Mode Boost Cntrlr
Transistor Driver, Boost/Flyback/SEPIC, SON, SMD, Adhesive Mount, 950μm H, 35kHz~1MHz, 300V, 5V, 52V, 4.5V
TPS40211 Boost Flyback SEPIC Tape & Reel (TR) e4 DC to DC switching controller 6A 2.5mA 26.109911mg 250V
TPS40211 WIDE INPUT RANGE CURREN
IC REG CTRLR MULT TOPOLOGY 10SON
DC/DC Controllers (External Switch) IC; Controller Type:Non-synchronous Boost; Input Voltage Primary Max:52V; Output Voltage Max:24.5V; Output Current Max:2A; Frequency:300kHz; Supply Voltage Min:4.5V; Termination Type:SMD ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.