Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments TPS40170RGYT

4.5 V to 60 V Wide-Input Synchronous PWM Buck Controller 20-VQFN -40 to 125
$ 4.78
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS40170RGYT.

Texas Instruments

Datasheet47 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet50 pages12 years ago
Technical Drawing2 pages15 years ago

Newark

HQonline

Arrow Electronics

LCSC

Inventory History

3 month trend:
+35.87%

CAD Models

Download Texas Instruments TPS40170RGYT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.78
$ 4.08
Stock
381,720
692,715
Authorized Distributors
2
2
Case/Package
VQFN
VQFN
Number of Pins
20
20
Number of Outputs
1
1
Max Output Current
20 A
20 A
Switching Frequency
600 kHz
600 kHz
Min Input Voltage
4.5 V
4.5 V
Max Input Voltage
60 V
60 V
Min Output Voltage
600 mV
600 mV
Max Output Voltage
57 V
57 V
Efficiency
-
-
Synchronous Rectifier
-
Yes

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Texas InstrumentsTPS40100RGET
DC DC Cntrlr Single-OUT Sync Buck 4.5V to 18V Input 24-Pin VQFN EP T/R
Texas InstrumentsTPS40075RHLT
4.5-V to 28-V, synchronous buck controller with voltage feed forward 20-VQFN -40 to 85
Texas InstrumentsTPS40075RHLR
4.5-V to 28-V, synchronous buck controller with voltage feed forward 20-VQFN -40 to 85

Descriptions

Descriptions of Texas Instruments TPS40170RGYT provided by its distributors.

4.5 V to 60 V Wide-Input Synchronous PWM Buck Controller 20-VQFN -40 to 125
IC REG CTRLR BUCK 20VQFN Buck Regulator Positive Output Step-Down DC-DC Controller IC 20-VQFN (3.5x4.5)
TPS40170 Buck Tape & Reel (TR) e4 DC to DC switching controller 20A 20A 69.994973mg 8V
Buck Yes 100kHz~600kHz Transistor Driver 1 57V 600mV 60V 4.5V VQFN-20 SMD, Adhesive Mount 1mm H
Switching Controller, Voltage-mode, 20A, 600kHz Switching Freq-Max, PQCC20
600kHz 4.5V~60V 1 Step-down type QFN-20-EP(3.5x4.5) DC-DC Controllers ROHS
BUCK, CNTRL, SYNC, 20VQFN, FULL REEL; Tension, entrée: 4.5V; Tension, sortie: 8V; Courant, sortie: 20A; Tension, alimentation min.: 4.5V; Tension, alimentation max..: 60V; Type de boîtier de contrôleur: VQFN; Nombre de broches
Buck, Cntrl, Sync, 20Vqfn, Full Reel; Input Voltage:4.5V; Output Voltage:8V; Output Current:20A; Supply Voltage Min:4.5V; Supply Voltage Max:60V; Controller Ic Case Style:Vqfn; No. Of Pins:20Pins; Frequency:600Khz; Operating Rohs Compliant: Yes |TEXAS INSTRUMENTS TPS40170RGYT

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TPS40170RGYT .
  • TPS40170RGYT.