Texas Instruments TPS40075RHLR

4.5-V to 28-V, synchronous buck controller with voltage feed forward 20-VQFN -40 to 85
$ 2.636
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS40075RHLR.

Texas Instruments

Technical Drawing2 pages8 years ago
Official datasheet0 pages0 years ago
Datasheet44 pages12 years ago
Technical Drawing2 pages9 years ago
Technical Drawing2 pages14 years ago
Datasheet44 pages15 years ago
Datasheet45 pages18 years ago
Datasheet15 pages19 years ago

HQonline

Newark

iiiC

Inventory History

3 month trend:
+0.61%

CAD Models

Download Texas Instruments TPS40075RHLR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.636
$ 3.205
$ 3.205
Stock
421,234
181,104
181,104
Authorized Distributors
4
4
4
Topology
Buck
Buck
Buck
Output Voltage
-
23 V
23 V
Min Input Voltage
4.5 V
4.5 V
4.5 V
Max Input Voltage
28 V
28 V
28 V
Max Input Current
-
-
-
Efficiency
-
-
-
Max Switching Frequency
-
-
-
Output Voltage Accuracy
-
-
-
Fault Protection
-
-
-
Synchronous Rectifier
Yes
-
-
Case/Package
VQFN
VQFN
VQFN
Number of Pins
20
20
20

Supply Chain

Lifecycle StatusProduction (Last Updated: 22 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 22 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TPS40075RHLR.

Related Parts

Texas InstrumentsTPS40074RHLR
Midrange Input Synchronous Buck Controller With Voltage Feed-Forward 20-VQFN -40 to 85
Texas InstrumentsTPS40074RHLT
Midrange Input Synchronous Buck Controller With Voltage Feed-Forward 20-VQFN -40 to 85
Texas InstrumentsTPS53219RGTR
4.5V to 28V Input Synchronous Step Down Controller with EcoMode 16-VQFN -40 to 85

Descriptions

Descriptions of Texas Instruments TPS40075RHLR provided by its distributors.

4.5-V to 28-V, synchronous buck controller with voltage feed forward 20-VQFN -40 to 85
DC DC Controller Single-OUT Sync Buck 4.5V to 28V Input 20-Pin VQFN EP T/R
Buck/Boost Transistor Driver, ~1MHz, 23V, 700mV, 28V, 4.5V, QFN, SMD, Adhesive Mount, 950μm H

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.