Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments TPS40132RHBR

Two Channel Multiphase Controller with 600mV, .8% Reference 32-VQFN -40 to 85
$ 3.556
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS40132RHBR.

Texas Instruments

Technical Drawing4 pages10 years ago
Official datasheet0 pages0 years ago
Datasheet42 pages12 years ago
Datasheet41 pages15 years ago
Technical Drawing2 pages15 years ago

iiiC

CAD Models

Download Texas Instruments TPS40132RHBR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.556
$ 3.431
Stock
526,612
237,982
Authorized Distributors
1
3
Topology
Buck, Multiphase
Buck, Multiphase
Output Voltage
5.8 V
5.8 V
Min Input Voltage
1 V
1 V
Max Input Voltage
40 V
40 V
Max Input Current
-
-
Efficiency
-
-
Max Switching Frequency
-
-
Output Voltage Accuracy
-
-
Fault Protection
-
-
Synchronous Rectifier
Yes
-
Case/Package
VQFN
VQFN
Number of Pins
32
32

Supply Chain

Lifecycle StatusNRND (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 2 weeks ago)

Related Parts

Texas InstrumentsTPS40140RHHT
IC REG CTRLR BUCK 36QFN Buck Regulator Positive Output Step-Down DC-DC Controller IC 36-VQFN (6x6)
Texas InstrumentsTPS40140RHHTG4
Stackable 2 Channel Multiphase or 2 Channel Independent Output Controller 36-VQFN -40 to 85
Texas InstrumentsTPS40140RHHR
Stackable 2 Channel Multiphase or 2 Channel Independent Output Controller 36-VQFN -40 to 85

Descriptions

Descriptions of Texas Instruments TPS40132RHBR provided by its distributors.

Two Channel Multiphase Controller with 600mV, .8% Reference 32-VQFN -40 to 85
IC REG CTRLR BUCK 32QFN / TWO-PHASE, SYNCHRONOUS BUCK CONTROLLER WITH INTEGRATED MOSFET DRIVERS
SWITCHING CONTROLLER; Temperature Grade: INDUSTRIAL; No. of Terminals: 32; Package Code: HVQCCN; Package Shape: SQUARE; Surface Mount: YES;

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.